Eaton Fuse Switch Disconnector, 4-Pole, 160 A
- RS庫存編號:
- 252-580
- 製造零件編號:
- 197335 DMVS-160/4/SE5/P-R
- 製造商:
- Eaton
小計(1 件)*
TWD25,057.00
(不含稅)
TWD26,309.85
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2027年1月06日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD25,057.00 |
* 參考價格
- RS庫存編號:
- 252-580
- 製造零件編號:
- 197335 DMVS-160/4/SE5/P-R
- 製造商:
- Eaton
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Eaton | |
| Product Type | Fuse Switch Disconnector | |
| Number of Poles | 4 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Surface | |
| Terminal Type | Screw | |
| Series | DMVS | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Fuse Current | 160A | |
| Maximum Operating Temperature | 55°C | |
| Auxiliary Contacts Available | Yes | |
| Standards/Approvals | CE VDE 0660 IEC/EN 60947-3 IEC/EN 60204 IEC/EN 60947 | |
| 選取全部 | ||
|---|---|---|
品牌 Eaton | ||
Product Type Fuse Switch Disconnector | ||
Number of Poles 4 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Surface | ||
Terminal Type Screw | ||
Series DMVS | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Fuse Current 160A | ||
Maximum Operating Temperature 55°C | ||
Auxiliary Contacts Available Yes | ||
Standards/Approvals CE VDE 0660 IEC/EN 60947-3 IEC/EN 60204 IEC/EN 60947 | ||
- COO (Country of Origin):
- GB
The Eaton enclosed switch-disconnector is designed for reliable emergency switching in various industrial applications. Engineered with a robust steel enclosure, it features a striking red rotary handle and a yellow locking ring, offering users both safety and functionality. This highly efficient device accommodates up to 160 A with a four-pole configuration, making it ideal for diverse electrical setups. The robust design ensures that it withstands harsh conditions with a protection degree of IP65 and NEMA 12 ratings. Its ability to operate in extreme temperatures, ranging from -25 °C to 55 °C and a mechanical lifespan of 10,000 operations, further enhances its durability and efficiency. This switch-disconnector serves as a main switch, maintenance service switch, and safety device, making it versatile in any electrical installation.
Ideal for emergency switching off functionality
Interlockable design enhances safety during operation
Fitted with a distinctive red rotary handle for easy control
Steel enclosure provides exceptional protection against impacts
Surface mounting capability allows for flexible installation
Designed for both ground and surface mounting
Accommodates various terminal capacities for enhanced connectivity
Meets stringent international safety certifications for quality assurance
Offers maintenance-friendly features with auxiliary contacts for user modifications
Efficiently capable of handling significant electrical loads
相關連結
- Eaton Fuse Switch Disconnector 160 A
- Eaton Fuse Switch Disconnector 160 A
- Eaton Fuse Switch Disconnector 160 A, 160A
- Eaton Fuse Switch Disconnector 400 A
- Eaton Fuse Switch Disconnector 250 A
- Eaton Fuse Switch Disconnector 160 A, 160A
- Eaton Fuse Switch Disconnector 250 A
- Eaton Fuse Switch Disconnector 400 A