Siemens Fuse Switch Disconnector, 4-Pole
- RS庫存編號:
- 144-014
- 製造零件編號:
- 3KF1403-4LB11
- 製造商:
- Siemens
小計(1 件)*
TWD10,499.00
(不含稅)
TWD11,023.95
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年12月15日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD10,499.00 |
* 參考價格
- RS庫存編號:
- 144-014
- 製造零件編號:
- 3KF1403-4LB11
- 製造商:
- Siemens
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Siemens | |
| Number of Poles | 4 | |
| Product Type | Fuse Switch Disconnector | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Mount Type | Floor, Snap-On | |
| Terminal Type | Box | |
| Series | SENTRON | |
| IP Rating | IP20 | |
| Mechanical Fuse Size | NH00 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CCC, CE, DNV, EAC, UKCA | |
| 選取全部 | ||
|---|---|---|
品牌 Siemens | ||
Number of Poles 4 | ||
Product Type Fuse Switch Disconnector | ||
Enclosed/Not Enclosed Not Enclosed | ||
Mount Type Floor, Snap-On | ||
Terminal Type Box | ||
Series SENTRON | ||
IP Rating IP20 | ||
Mechanical Fuse Size NH00 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CCC, CE, DNV, EAC, UKCA | ||
- COO (Country of Origin):
- CN
The Siemens Switch disconnector with fuse 32 A, it has side operating mechanism. It is left Basic unit without handle Box terminal.
IP20 protection rated
UKCA and CE Approved
相關連結
- Siemens Fuse Switch Disconnector, 4-Pole
- Siemens Fuse Switch Disconnector 32A
- Siemens Fuse Switch Disconnector, 3-Pole
- Siemens Fuse Switch Disconnector 800A
- Siemens Fuse Switch Disconnector 63A
- Siemens Fuse Switch Disconnector 80A
- Siemens Fuse Switch Disconnector 160A
- Festo Compressed Air Pipe Blue Polyurethane 6mm x 50m PUN Series, 159664