Eaton Fuse Switch Disconnector, 2-Pole, 32 A, 32A
- RS庫存編號:
- 124-835
- 製造零件編號:
- 179256 PV-DIS-06-32/2
- 製造商:
- Eaton
小計(1 件)*
TWD6,223.00
(不含稅)
TWD6,534.15
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2027年2月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD6,223.00 |
* 參考價格
- RS庫存編號:
- 124-835
- 製造零件編號:
- 179256 PV-DIS-06-32/2
- 製造商:
- Eaton
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Eaton | |
| Number of Poles | 2 | |
| Product Type | Fuse Switch Disconnector | |
| Enclosed/Not Enclosed | Enclosed | |
| Switching Voltage | 1kV | |
| Terminal Type | Frame Clamp | |
| Switching Current | 32A | |
| Series | PV-DIS | |
| IP Rating | IP40, IP20 | |
| Fuse Current | 32A | |
| Switching Power | 0kW | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | RoHS conform VDE, IEC 60947-3, IEC 60947-2, EN 60947-3 | |
| Auxiliary Contacts Available | Yes | |
| 選取全部 | ||
|---|---|---|
品牌 Eaton | ||
Number of Poles 2 | ||
Product Type Fuse Switch Disconnector | ||
Enclosed/Not Enclosed Enclosed | ||
Switching Voltage 1kV | ||
Terminal Type Frame Clamp | ||
Switching Current 32A | ||
Series PV-DIS | ||
IP Rating IP40, IP20 | ||
Fuse Current 32A | ||
Switching Power 0kW | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals RoHS conform VDE, IEC 60947-3, IEC 60947-2, EN 60947-3 | ||
Auxiliary Contacts Available Yes | ||
- COO (Country of Origin):
- RS
The Eaton Photovoltaic Switch disconnector features a compact design with a width of only 54mm and supports up to 1000V. It offers increased safety through independent manual operation and ensures stable performance at every current level, being polarity independent. The design reduces power loss due to fewer poles and operates at 600V DC with a current rating of 32 A. It complies with IEC 60947-3 DC-PV1&2 standards.
Shock resistance
RoHS compliant
VDE approved
IP20 degree protection
相關連結
- Eaton Fuse Switch Disconnector 32 A, 32A
- Eaton Fuse Switch Disconnector 125 A, 125A
- Eaton Fuse Switch Disconnector 16 A, 16A
- Eaton Fuse Switch Disconnector 63 A, 63A
- Eaton Switch Disconnector, 2-Pole
- ABB Fuse Switch Disconnector 32 A, 32A
- ABB Fuse Switch Disconnector 32 A
- ABB Fuse Switch Disconnector 32 A, 32A