享受批量購買折扣
額外添加25件可節省TWD25,925.00
查看批量定價選項小計(1 件)*
TWD20,741.00
(不含稅)
TWD21,778.05
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 3 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 24 | TWD20,741.00 | - |
| 25 + | TWD19,704.00 | TWD25,925.00 |
* 參考價格
- RS庫存編號:
- 765-2964
- 製造零件編號:
- TD3-D
- 製造商:
- Eaton
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Eaton | |
| Anti Vibration | Yes | |
| Product Type | Rail Mount Fuse Holder | |
| Range | 160 → 1600 A | |
| Current Rating | 630A | |
| Voltage | 690V ac | |
| Number of Poles | 3 | |
| Rail Type | DIN 35 mm | |
| Case Material | Glass Filled Polybutylene Terephthalate | |
| Minimum Operating Temperature | -20°C | |
| Compatible Fuse Size | 3 | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 60269-1 and 2, VDE 0636-1 and 2 | |
| Contact Material | Silver Plated Copper | |
| Terminal Type | Screw | |
| 選取全部 | ||
|---|---|---|
品牌 Eaton | ||
Anti Vibration Yes | ||
Product Type Rail Mount Fuse Holder | ||
Range 160 → 1600 A | ||
Current Rating 630A | ||
Voltage 690V ac | ||
Number of Poles 3 | ||
Rail Type DIN 35 mm | ||
Case Material Glass Filled Polybutylene Terephthalate | ||
Minimum Operating Temperature -20°C | ||
Compatible Fuse Size 3 | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 60269-1 and 2, VDE 0636-1 and 2 | ||
Contact Material Silver Plated Copper | ||
Terminal Type Screw | ||
- COO (Country of Origin):
- CN
Eaton Bussmann Series Rail Mount Fuse Holder, 630A, 3 Poles - TD3-D
This rail mount fuse holder by Eaton is a top-quality product designed to provide efficient protection for your electrical systems. Offering a current rating of 630A and compatibility with NH3 Fuse Size, this fuse holder ensures reliable performance in various applications. The IP20 Protection Rating guarantees safety and durability, making it an ideal choice for automation, electronics, and mechanical industries.
Features & Benefits
• Rail mount design for easy installation and secure mounting on DIN 35 mm rails
• Compatible with NH3 Fuse Size for versatile application in different environments
• Anti-vibration feature ensures stability and longevity of the fuse holder
• 690V Voltage Rating for high electrical performance and compatibility
• 3P Fuse Holder configuration for reliable three-phase power distribution
• IP20 Protection Rating to safeguard against dust and water ingress
Applications
• Suitable for use in Industrial automation systems
• Ideal for electrical control panels in manufacturing facilities
• Perfect for power distribution in commercial buildings
• Used in machinery and equipment for reliable circuit protection
Can it handle high current ratings above 600A?
Yes, the rail mount fuse holder is rated for currents up to 630A for efficient protection in diverse applications.
Will it provide reliable performance in industrial automation setups?
Yes, this fuse holder is designed to meet the stringent requirements of automation systems for uninterrupted operation.
Is it compatible with different NH fuse sizes for versatility?
Yes, the rail mount fuse holder works seamlessly with NH3 fuse size and other compatible fuses for added flexibility in application.
Can it withstand environmental factors like dust and water?
With an IP20 protection rating, this product ensures protection against dust and limited water ingress for enhanced durability.
Is it suitable for three-phase power distribution systems?
Yes, the 3P configuration of this fuse holder is perfect for efficient and reliable three-phase power distribution setups.
Note
Eaton formerly known as Bussmann