小計(1 袋,共 1000 件)*
TWD15,600.00
(不含稅)
TWD16,380.00
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 加上 1,000 件從 2026年11月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每袋* |
|---|---|---|
| 1000 + | TWD15.60 | TWD15,600.00 |
* 參考價格
- RS庫存編號:
- 277-3919
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | In-line Fuse Holder | |
| Current Rating | 6.3A | |
| Voltage | 250V ac | |
| Number of Poles | 1 | |
| Body Material | Polyamide | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CE Approved | |
| Contact Material | Tinned Nickel Plated Brass | |
| Terminal Type | Wire | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type In-line Fuse Holder | ||
Current Rating 6.3A | ||
Voltage 250V ac | ||
Number of Poles 1 | ||
Body Material Polyamide | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CE Approved | ||
Contact Material Tinned Nickel Plated Brass | ||
Terminal Type Wire | ||
- COO (Country of Origin):
- RO
RS PRO Inline Fuse Holder
Introducing the range of RS PRO Fuse Holders, the perfect solution for optimal protection for electronic circuits. Each holder is engineered with precision and reliability in mind, ensuring that circuits stay protected without sacrificing valuable space or design flexibility and is compatible with 5 x 20mm, 6.3 x 25mm, and 6.3 x 32mm fuses offering unparalleled versatility and adaptability for a variety of applications.
Features and Benefits:
The range of RS PRO fuse holders have been specifically engineered for effortless installations and universal compatibility for 5 x 20mm, 6.3 x 25mm, and 6.3 x 32mm fuses, safeguarding against electrical faults and overloads, ensuring uninterrupted operation and longevity
The multi-size bayonet type holder and cover offers easy installation and removal of fuses, enhancing user convenience and efficiency and thanks to the internal solder cup feature, the holder facilitates secure soldering connections for reliable performance and durability
In addition to this, the holder is customisable with the option for the user to choose the wire types so that the holder can be tailored to meet the specific needs of the application theyll be used for, while the inline design facilities easy integration into wiring setups, saving time and effort during installation
Designed from high-quality UL94-HB durable PA6 material, guaranteeing durability and safety in operation, these holders are suitable for a wide range of electronic applications, from industrial machinery to consumer electronics, where reliable fuse protection is paramount
Applications:
Fuse holders and carriers are essential components in electrical circuits that are able to securely house a fuse to protect against overcurrent that work by blowing when overloaded, the fuse interrupts the circuit and therefore prevents damage. These devices provide a mounting point and connection for easy integration into new and existing circuits and are available in various configurations for different applications, ensuring safety and easy maintenance.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
相關連結
- RS PRO 6.3A In-line Fuse Holder 250V ac
- RS PRO 6.3A Fuse Holder 250V
- Eaton 6.3A Panel Mount Fuse Holder 250V ac
- Schurter 6.3A Base Mount Fuse Holder 250V ac
- RS PRO 6.3A Fuse Holder 250V
- Bulgin 6.3A Panel Mount Fuse Holder 250V ac
- Bulgin 6.3A PCB Mount Fuse Holder 250V ac
- Bulgin 6.3A Base Mount Fuse Holder 250V ac