小計(1 件)*
TWD302.00
(不含稅)
TWD317.10
(含稅)
訂單超過 $1,300.00 免費送貨
最後的 RS 庫存
- 最終 32 個,準備發貨
單位 | 每單位 |
|---|---|
| 1 + | TWD302.00 |
* 參考價格
- RS庫存編號:
- 269-3815
- 製造零件編號:
- 3101.0310
- 製造商:
- Schurter
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Schurter | |
| Product Type | Base Mount Fuse Holder | |
| Current | 10A | |
| Standards/Approvals | CSA, REACH, UKCA, UL, RoHS, CE, Crus, E | |
| 選取全部 | ||
|---|---|---|
品牌 Schurter | ||
Product Type Base Mount Fuse Holder | ||
Current 10A | ||
Standards/Approvals CSA, REACH, UKCA, UL, RoHS, CE, Crus, E | ||
- COO (Country of Origin):
- CH
The Schurter fuse holder is used to integrate fuses safely in electrical circuits, ensure a robust current path and provide a method to replace fuses once they manage overcurrent events as intended. Fuse holders come in a range of styles each designed to suit a specific style of a fuse. Fuse holders can be categorized by their attachment or mounting type.
Compact design
Thermoplastic material
Heading with slotted available
Quick connect 4.8 x 0.5 mm terminal
Degree of protection IP67 available
相關連結
- Schurter 10A Base Mount Fuse Holder
- Schurter 16A Base Mount Fuse Holder
- Schurter 10A PCB Mount Fuse Holder, 250V ac
- Schurter 10A Panel Mount Fuse Holder for Mini, 250V
- Schurter 10A Fuse Holder, 250V ac
- Schurter 6.3A Base Mount Fuse Holder 250V ac
- Schurter 10A Panel Mount Fuse Holder 250V ac
- Schurter 10A Panel Mount Fuse Holder 500V ac