Siemens 63A Bottle Fuse Holder, 1P-Pole for D02, 400V ac
- RS庫存編號:
- 202-7156
- 製造零件編號:
- 5SG1653
- 製造商:
- Siemens
享受批量購買折扣
額外添加30件可節省TWD1,386.00
查看批量定價選項小計(1 包,共 6 件)*
TWD2,776.20
(不含稅)
TWD2,915.04
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 84 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* | 節省 |
|---|---|---|---|
| 6 - 24 | TWD462.70 | TWD2,776.20 | - |
| 30 + | TWD416.50 | TWD2,499.00 | TWD1,386.00 |
* 參考價格
- RS庫存編號:
- 202-7156
- 製造零件編號:
- 5SG1653
- 製造商:
- Siemens
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Siemens | |
| Product Type | Bottle Fuse Holder | |
| Current Rating | 63A | |
| Voltage | 400V ac | |
| Number of Poles | 1 | |
| Mount Type | Panel | |
| Body Material | Plastic | |
| Compatible Fuse Dimensions | 36 x 11 mm | |
| Minimum Operating Temperature | -5°C | |
| Compatible Fuse Size | D02 | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL, CSA, CE | |
| Terminal Type | Clamp | |
| Series | 5SG | |
| Bottle Fuse Holder Component | Base | |
| 選取全部 | ||
|---|---|---|
品牌 Siemens | ||
Product Type Bottle Fuse Holder | ||
Current Rating 63A | ||
Voltage 400V ac | ||
Number of Poles 1 | ||
Mount Type Panel | ||
Body Material Plastic | ||
Compatible Fuse Dimensions 36 x 11 mm | ||
Minimum Operating Temperature -5°C | ||
Compatible Fuse Size D02 | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL, CSA, CE | ||
Terminal Type Clamp | ||
Series 5SG | ||
Bottle Fuse Holder Component Base | ||
- COO (Country of Origin):
- SI
The Siemens SENTRON series NEOZED fuse base having voltage rating 400V ac and current rating 63A. It has gauge inset type fuse base design.
Number of poles 1
Size of fuse system D02
相關連結
- Siemens 63A Bottle Fuse Holder 400V ac
- ETI 63A Bottle Fuse Holder 400V ac
- Siemens 63A Bottle Fuse Holder for D02, 400V ac
- Siemens 63A Bottle Fuse Holder 400V ac
- Mersen 63A Bottle Fuse Holder 400V ac
- Mersen 63A Bottle Fuse Holder 400V ac
- Siemens 63A Base Mount Fuse Holder 400V
- Eaton 63A Base Mount Fuse Holder 400V