Schurter 32A Panel Mount Fuse Holder, 2P-Pole for 6.3 x 32 mm, 600V ac

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣
查看批量定價選項

小計(1 盒,共 25 件)*

TWD14,392.50

(不含稅)

TWD15,112.00

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年1月18日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每盒*
25 - 25TWD575.70TWD14,392.50
50 - 75TWD563.10TWD14,077.50
100 +TWD551.00TWD13,775.00

* 參考價格

RS庫存編號:
144-1799
製造零件編號:
0031.9161
製造商:
Schurter
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Schurter

Product Type

Panel Mount Fuse Holder

Current Rating

32A

Voltage

600V ac

Number of Poles

2

Body Material

Thermoplastic

IP Rating

IP67

Compatible Fuse Size

6.3 x 32 mm

Standards/Approvals

CE, IEC, RoHS, CSA, VDE, UL

Protection Category

PC2

Cap Style

Slotted

Series

FUS

Terminal Type

Solder

Contact Material

Copper

COO (Country of Origin):
CZ

Schurter FUS Series Slotted Cap Panel Mount Fuse Holder


The Schurter FUS series 16 A (VDE), 32 A (UL/CSA) panel mount fuse holder offers high current and voltage ratings of 32A and 600VAC/DC respectively. It is resistant to dust and water. This makes it Ideal to use in harsh environments. The body of this holder is MADE of polybutylene terephthalate material and copper is used for contact. It has screw type fuse carriers.

Features and Benefits


• Compatible fuse dimension is 6.3mmx32mm

• Fuse holder has easy and fast snap-in mounting

• High rated power acceptance

• Solder Terminal type

Applications


• General circuit protection

• Illuminated signs

• Lighting

• Vehicle electrical circuits

Certifications


• EN approved

• IEC60335-1 certified

• IP67 rated

• UL approved

• VDE compliant

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。