Siemens 100A Fuse Holder Accessory, 1P-Pole for D03, 40V
- RS庫存編號:
- 627-042
- 製造零件編號:
- 5SG1812
- 製造商:
- Siemens
小計(1 包,共 10 件)*
TWD13,610.00
(不含稅)
TWD14,290.50
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2026年12月04日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
包 | 每包 | 每單位* |
|---|---|---|
| 1 + | TWD13,610.00 | TWD1,361.00 |
* 參考價格
- RS庫存編號:
- 627-042
- 製造零件編號:
- 5SG1812
- 製造商:
- Siemens
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Siemens | |
| Product Type | Fuse Holder Accessory | |
| Current Rating | 100A | |
| Voltage | 40V | |
| Number of Poles | 1 | |
| Body Material | Porcelain | |
| Compatible Fuse Size | D03 | |
| Standards/Approvals | EN 60269-1 | |
| Series | NEOZED | |
| 選取全部 | ||
|---|---|---|
品牌 Siemens | ||
Product Type Fuse Holder Accessory | ||
Current Rating 100A | ||
Voltage 40V | ||
Number of Poles 1 | ||
Body Material Porcelain | ||
Compatible Fuse Size D03 | ||
Standards/Approvals EN 60269-1 | ||
Series NEOZED | ||
- COO (Country of Origin):
- TN
The Siemens fuse base designed for flush-mounted installations in low-voltage distribution systems. Its built to accommodate D03-size fuses and supports safe, compact protection for industrial and residential setups.
1-pole configuration rated for 100 A at 400 V AC and 250 V DC, with screw head incoming terminals and saddle-type outgoing terminals
DIN rail mountable, made of porcelain, with dimensions of height 86 mm, width 44.9 mm, depth 44 mm, and a net weight of 204 g
RoHS-compliant
相關連結
- ETI 63A Bottle Fuse Holder 500V ac
- Siemens 63A Bottle Fuse Holder 690V ac
- ETI 25A Bottle Fuse Holder 500V ac
- Eaton 100A Rail Mount Fuse Holder 690V ac
- Siemens 100A Fuse Holder 690V
- Eaton 100A Rail Mount Fuse Holder for F1 690V ac
- Eaton 100A Rail Mount Fuse Holder for A4 690V ac
- Eaton 100A Rail Mount Fuse Holder 660V ac, 690 V ac