Eaton 400A 3.92 x 3.93 in Fuse Block, 0 mV, 2.5kV
- RS庫存編號:
- 261-439
- 製造零件編號:
- BH-1132
- 製造商:
- Eaton
小計(1 件)*
TWD15,810.00
(不含稅)
TWD16,600.50
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2027年3月08日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD15,810.00 |
* 參考價格
- RS庫存編號:
- 261-439
- 製造零件編號:
- BH-1132
- 製造商:
- Eaton
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Eaton | |
| Product Type | Fuse Block | |
| Fuse Size | 3.92 x 3.93 in | |
| Current Rating | 400A | |
| Voltage | 0mV, 2.5mV | |
| Body Material | High Temperature Thermoplastic | |
| Standards/Approvals | RoHS Compliant | |
| Series | Eaton Bussmann high speed square body fuse | |
| 選取全部 | ||
|---|---|---|
品牌 Eaton | ||
Product Type Fuse Block | ||
Fuse Size 3.92 x 3.93 in | ||
Current Rating 400A | ||
Voltage 0mV, 2.5mV | ||
Body Material High Temperature Thermoplastic | ||
Standards/Approvals RoHS Compliant | ||
Series Eaton Bussmann high speed square body fuse | ||
豁免
- COO (Country of Origin):
- MX
The Eaton Modular Block features a base is a lightweight, high temperature thermoplastic. It features steel plated mounting studs and nut, tin-plated aluminium connector and spring steel washer material. It has a voltage rating of 0-700 V.
UL recognized
RoHS compliant
相關連結
- Eaton 400A 0.001 x 0.001 in 2.5kV
- Eaton 400A 3.1 x 4.7 in Panel Screw Fuse Block, 2.5kV
- Eaton 100A 0.001 x 0.001 in Fuse Block 700V
- Eaton 400A Fuse Holder, 450.09 x 629.41 x 495.05 mm
- Siemens 400A Centred Tag Fuse NH2 690V ac
- Legrand 400A Cartridge Fuse, 72 x 150 mm
- Penta Stand for Fuse Stand for MV Fuse
- Eaton 400A Tag Fuse 3L 1.5kV