Molex, 70430 2.54 mm Pitch 2 Way Vertical Female FPC Connector, Tin
- RS庫存編號:
- 213-4497
- 製造零件編號:
- 15474023
- 製造商:
- Molex
可享批量折扣
查看批量定價選項小計(1 管,共 3120 件)*
TWD48,984.00
(不含稅)
TWD51,417.60
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 加上 3,120 件從 2026年10月12日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每管* |
|---|---|---|
| 3120 - 3120 | TWD15.70 | TWD48,984.00 |
| 6240 + | TWD15.30 | TWD47,736.00 |
* 參考價格
- RS庫存編號:
- 213-4497
- 製造零件編號:
- 15474023
- 製造商:
- Molex
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Molex | |
| Number of Contacts | 2 | |
| Product Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Sub Type | Easy-On FFC/FPC Connector | |
| Pitch | 2.54mm | |
| Current | 2A | |
| Mount Type | PCB | |
| Connector Gender | Female | |
| Termination Type | Tin | |
| Orientation | Vertical | |
| Voltage | 250V | |
| Minimum Operating Temperature | -40°C | |
| Series | 70430 | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Number of Rows | 1 | |
| Standards/Approvals | UL E29179, CSA LR19880 | |
| Contact Plating | Gold | |
| Housing Material | Polyester Alloy | |
| 選取全部 | ||
|---|---|---|
品牌 Molex | ||
Number of Contacts 2 | ||
Product Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Sub Type Easy-On FFC/FPC Connector | ||
Pitch 2.54mm | ||
Current 2A | ||
Mount Type PCB | ||
Connector Gender Female | ||
Termination Type Tin | ||
Orientation Vertical | ||
Voltage 250V | ||
Minimum Operating Temperature -40°C | ||
Series 70430 | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Number of Rows 1 | ||
Standards/Approvals UL E29179, CSA LR19880 | ||
Contact Plating Gold | ||
Housing Material Polyester Alloy | ||
- COO (Country of Origin):
- US
The Molex FPC Connector
comes with a Vertical body orientation and Phosphor Bronze contact material.
2.54mm pitch
-40° to +105°C operating temperature