Samtec, ZF5S 500 μm Pitch 10 Way Right Angle Female PCB Socket, Solder
- RS庫存編號:
- 208-5790
- 製造零件編號:
- ZF5S-10-03-T-WT
- 製造商:
- Samtec
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 管,共 54 件)*
TWD2,775.60
(不含稅)
TWD2,914.38
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2027年1月19日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每管* |
|---|---|---|
| 54 - 54 | TWD51.40 | TWD2,775.60 |
| 108 - 162 | TWD50.30 | TWD2,716.20 |
| 216 + | TWD49.20 | TWD2,656.80 |
* 參考價格
- RS庫存編號:
- 208-5790
- 製造零件編號:
- ZF5S-10-03-T-WT
- 製造商:
- Samtec
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 10 | |
| Contact Material | Phosphor Bronze | |
| Current | 1.8A | |
| Pitch | 500μm | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Contact Position | Top | |
| Termination Type | Solder | |
| Orientation | Right Angle | |
| Insertion Force | ZIF | |
| Locking Mechanism | Yes | |
| Series | ZF5S | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Contact Plating | Tin over Nickel | |
| Housing Material | Natural LCP | |
| 選取全部 | ||
|---|---|---|
品牌 Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 10 | ||
Contact Material Phosphor Bronze | ||
Current 1.8A | ||
Pitch 500μm | ||
Mount Type Surface | ||
Connector Gender Female | ||
Contact Position Top | ||
Termination Type Solder | ||
Orientation Right Angle | ||
Insertion Force ZIF | ||
Locking Mechanism Yes | ||
Series ZF5S | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Contact Plating Tin over Nickel | ||
Housing Material Natural LCP | ||
The Samtec FPC connector has Zero Insertion Force Connector for FFC, 0.50 mm (.0197") Pitch.
Horizontal orientation
Surface mount