Molex, 52745 0.5 mm Pitch 12 Way Right Angle Female FPC Connector, Solder
- RS庫存編號:
- 207-6874
- Distrelec 貨號:
- 304-39-681
- 製造零件編號:
- 527451297
- 製造商:
- Molex
可享批量折扣
查看批量定價選項小計(1 組,共 5 件)*
TWD259.00
(不含稅)
TWD271.95
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 加上 2,420 件從 2026年10月05日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每膠帶* |
|---|---|---|
| 5 - 245 | TWD51.80 | TWD259.00 |
| 250 - 495 | TWD50.80 | TWD254.00 |
| 500 + | TWD49.60 | TWD248.00 |
* 參考價格
- RS庫存編號:
- 207-6874
- Distrelec 貨號:
- 304-39-681
- 製造零件編號:
- 527451297
- 製造商:
- Molex
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Molex | |
| Number of Contacts | 12 | |
| Product Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Sub Type | FFC Connector | |
| Current | 500mA | |
| Pitch | 0.5mm | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Contact Position | Top | |
| Termination Type | Solder | |
| Orientation | Right Angle | |
| Voltage | 50V | |
| Series | 52745 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL E29179 | |
| Number of Rows | 1 | |
| Contact Plating | Gold | |
| 選取全部 | ||
|---|---|---|
品牌 Molex | ||
Number of Contacts 12 | ||
Product Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Sub Type FFC Connector | ||
Current 500mA | ||
Pitch 0.5mm | ||
Mount Type Surface | ||
Connector Gender Female | ||
Contact Position Top | ||
Termination Type Solder | ||
Orientation Right Angle | ||
Voltage 50V | ||
Series 52745 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Standards/Approvals UL E29179 | ||
Number of Rows 1 | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- JP
The Molex FFC FPC connector made up of the phosphor bronze material with gold plating. It has voltage rating of 50V and current rating of 0.5A. It has operating temperature range from-40° to +85°C.
Halogen free
Reel type packaging
RoHS compliant