Hirose, 14 0.4 mm Pitch 10 Way Straight Male FPC Connector, Vertical Contact
- RS庫存編號:
- 162-0957
- 製造零件編號:
- BM14B(0.8)-10DP-0.4V(53)
- 製造商:
- Hirose
此圖片僅供參考,請參閲產品詳細資訊及規格
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 162-0957
- 製造零件編號:
- BM14B(0.8)-10DP-0.4V(53)
- 製造商:
- Hirose
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Hirose | |
| Product Type | FPC Connector | |
| Number of Contacts | 10 | |
| Contact Material | Phosphor Bronze | |
| Sub Type | FPC | |
| Current | 300mA | |
| Pitch | 0.4mm | |
| Mount Type | Surface | |
| Connector Gender | Male | |
| Contact Position | Top | |
| Termination Type | Vertical Contact | |
| Orientation | Straight | |
| Insertion Force | Non-ZIF | |
| Locking Mechanism | No | |
| Voltage | 30V ac, 30V ac | |
| Series | 14 | |
| Minimum Operating Temperature | -35°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Number of Rows | 2 | |
| Contact Plating | Gold | |
| Housing Material | Liquid Crystal Polymer | |
| 選取全部 | ||
|---|---|---|
品牌 Hirose | ||
Product Type FPC Connector | ||
Number of Contacts 10 | ||
Contact Material Phosphor Bronze | ||
Sub Type FPC | ||
Current 300mA | ||
Pitch 0.4mm | ||
Mount Type Surface | ||
Connector Gender Male | ||
Contact Position Top | ||
Termination Type Vertical Contact | ||
Orientation Straight | ||
Insertion Force Non-ZIF | ||
Locking Mechanism No | ||
Voltage 30V ac, 30V ac | ||
Series 14 | ||
Minimum Operating Temperature -35°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Number of Rows 2 | ||
Contact Plating Gold | ||
Housing Material Liquid Crystal Polymer | ||
0.4 mm Contact Pitch, Board-to-FPC Connectors
Two stacking height options
Ultra space-saving design
Two point contact system
Superior tactile feedback
Drop and shock resistant structure
User friendly operations
No pattern prohibited area
相關連結
- Hirose Vertical Contact
- Hirose Surface Mount
- Hirose Surface Mount
- Hirose DF40T Series Straight Surface Connector 0.4 mm Pitch Shrouded
- Hirose DF40 Series Straight Surface PCB Header 0.4 mm Pitch Shrouded
- Hirose BM54 Series Straight Surface Connector 2 Row, 0.4 mm Pitch Solder
- Hirose BM54 Series Straight Surface Connector 0.4 mm Pitch Shrouded
- Hirose 52 Series Straight Cable FPC Connector 0.8 mm Pitch, 1 Row