Molex, 15-38-9022 2.54 mm Pitch 2 Way Vertical Male FPC Connector, Vertical Contact
- RS庫存編號:
- 683-562
- 製造零件編號:
- 15-38-9022
- 製造商:
- Molex
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 683-562
- 製造零件編號:
- 15-38-9022
- 製造商:
- Molex
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Molex | |
| Product Type | FPC Connector | |
| Number of Contacts | 2 | |
| Contact Material | Phosphor Bronze | |
| Pitch | 2.54mm | |
| Current | 500mA | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Termination Type | Vertical Contact | |
| Orientation | Vertical | |
| Voltage | 50V | |
| Minimum Operating Temperature | -25°C | |
| Series | 15-38-9022 | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Housing Material | Gold, Liquid Crystal Polymer, Phosphor Bronze | |
| 選取全部 | ||
|---|---|---|
品牌 Molex | ||
Product Type FPC Connector | ||
Number of Contacts 2 | ||
Contact Material Phosphor Bronze | ||
Pitch 2.54mm | ||
Current 500mA | ||
Mount Type Cable | ||
Connector Gender Male | ||
Termination Type Vertical Contact | ||
Orientation Vertical | ||
Voltage 50V | ||
Minimum Operating Temperature -25°C | ||
Series 15-38-9022 | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Housing Material Gold, Liquid Crystal Polymer, Phosphor Bronze | ||
- COO (Country of Origin):
- MY
The Molex SL FFC/FPC Connector - Single Row Male Version D 2 Circuits designed for efficient connectivity in a variety of electronic applications. This connector offers a seamless interface for flexible flat cables (FFC) and flexible printed circuits (FPC) ensuring reliable signal transmission. Constructed from high-quality materials it supports an operating temperature range from -40° to +105°C making it suitable for demanding environments. With tin-plated contacts it guarantees durability while maintaining electrical performance. Ideal for devices that require compact design and robust connections this connector exemplifies precision engineering in its class.
Active status ensures availability for immediate use
Designed for FFC/FPC applications which ensuring versatile compatibility
Constructed with phosphor bronze for optimal conductivity
Tin plating on contacts enhances durability and corrosion resistance
Vertical orientation aids in space-saving configurations
Packaged in tubes simplifying handling and installation
Stackable design allows for effective utilisation of space in electronic assemblies