Molex, 505278-0833 500 μm Pitch 8 Way Right Angle Female FPC Connector, Bottom
- RS庫存編號:
- 506-057
- 製造零件編號:
- 505278-0833
- 製造商:
- Molex
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 卷,共 3000 件)*
TWD48,404.00
(不含稅)
TWD50,824.20
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年11月24日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
卷 | 每卷 | 每單位* |
|---|---|---|
| 1 + | TWD48,404.00 | TWD16.135 |
* 參考價格
- RS庫存編號:
- 506-057
- 製造零件編號:
- 505278-0833
- 製造商:
- Molex
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Molex | |
| Product Type | FPC Connector | |
| Number of Contacts | 8 | |
| Contact Material | Phosphor Bronze | |
| Sub Type | Connector | |
| Current | 500mA | |
| Pitch | 500μm | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Termination Type | Bottom | |
| Contact Position | Bottom | |
| Orientation | Right Angle | |
| Locking Mechanism | Yes | |
| Voltage | 5V | |
| Minimum Operating Temperature | -40°C | |
| Series | 505278-0833 | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Number of Rows | 1 | |
| Standards/Approvals | EU ELV, chemSHERPA, REACH SVHC, Low Halog EN, IPC 1752A Class D, IPC 1752A Class C, IEC 62474, EU RoHS | |
| Contact Plating | Tin Silver Bismuth | |
| Housing Material | Liquid Crystal Polymer | |
| 選取全部 | ||
|---|---|---|
品牌 Molex | ||
Product Type FPC Connector | ||
Number of Contacts 8 | ||
Contact Material Phosphor Bronze | ||
Sub Type Connector | ||
Current 500mA | ||
Pitch 500μm | ||
Mount Type Surface | ||
Connector Gender Female | ||
Termination Type Bottom | ||
Contact Position Bottom | ||
Orientation Right Angle | ||
Locking Mechanism Yes | ||
Voltage 5V | ||
Minimum Operating Temperature -40°C | ||
Series 505278-0833 | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Number of Rows 1 | ||
Standards/Approvals EU ELV, chemSHERPA, REACH SVHC, Low Halog EN, IPC 1752A Class D, IPC 1752A Class C, IEC 62474, EU RoHS | ||
Contact Plating Tin Silver Bismuth | ||
Housing Material Liquid Crystal Polymer | ||
- COO (Country of Origin):
- JP
The Molex 0.50mm Pitch FFC/FPC Connector is engineered for optimal reliability and performance in space-constrained environments. With a Compact design and a right-angle orientation, this connector facilitates efficient connections while ensuring minimal footprint on the PCB. The unique front flip actuator mechanism guarantees seamless operation and secure latching. Featuring a height of just 1.90mm, it perfectly addresses the needs of modern electronics that demand both Compactness and durability. This connector is well-suited for a diverse range of applications, particularly where maximum connectivity and minimal space are imperative. Its outstanding construction and compliance with multiple standards further assure users of its robust performance in demanding conditions, making it an Ideal choice for both new designs and replacement projects.
Designed for easy and reliable mating dynamics with its front flip actuator
Constructed with Durable materials to withstand challenging operating environments
Ensures compliance with various industry standards, ensuring quality and safety
Low-halogen materials contribute to environmentally friendly manufacturing practices
Optimized for a range of wire and cable types, enhancing versatility in applications
Surface mount configuration allows for efficient PCB layout and design
Left untouched by REACH SVHC, ensuring peace of mind regarding hazardous substance regulations
Compact dimensions allow for space-saving installations without compromising on performance