Molex, 51296-6094 500 μm Pitch 60 Way Right Angle FPC Connector, Bottom
- RS庫存編號:
- 505-927
- 製造零件編號:
- 51296-6094
- 製造商:
- Molex
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 卷,共 3000 件)*
TWD277,792.00
(不含稅)
TWD291,681.60
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年12月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
卷 | 每卷 | 每單位* |
|---|---|---|
| 1 + | TWD277,792.00 | TWD92.597 |
* 參考價格
- RS庫存編號:
- 505-927
- 製造零件編號:
- 51296-6094
- 製造商:
- Molex
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Molex | |
| Number of Contacts | 60 | |
| Product Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Sub Type | Easy-On FFC/FPC Connector | |
| Current | 500mA | |
| Pitch | 500μm | |
| Mount Type | Surface | |
| Contact Position | Bottom | |
| Termination Type | Bottom | |
| Orientation | Right Angle | |
| Insertion Force | ZIF | |
| Locking Mechanism | Yes | |
| Voltage | 5V | |
| Series | 51296-6094 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | EU RoHS, IEC 61249-2-21, IEC-62474 chemSHERPA, IPC 1752A Class C, IPC 1752A Class D, Low-Halogen, REACH SVHC | |
| Number of Rows | 1 | |
| Contact Plating | Gold | |
| Housing Material | Liquid Crystal Polymer | |
| 選取全部 | ||
|---|---|---|
品牌 Molex | ||
Number of Contacts 60 | ||
Product Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Sub Type Easy-On FFC/FPC Connector | ||
Current 500mA | ||
Pitch 500μm | ||
Mount Type Surface | ||
Contact Position Bottom | ||
Termination Type Bottom | ||
Orientation Right Angle | ||
Insertion Force ZIF | ||
Locking Mechanism Yes | ||
Voltage 5V | ||
Series 51296-6094 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals EU RoHS, IEC 61249-2-21, IEC-62474 chemSHERPA, IPC 1752A Class C, IPC 1752A Class D, Low-Halogen, REACH SVHC | ||
Number of Rows 1 | ||
Contact Plating Gold | ||
Housing Material Liquid Crystal Polymer | ||
- COO (Country of Origin):
- JP
The Molex 0.50mm Pitch FFC/FPC Connector is a versatile and efficient solution for your electronic connectivity needs. Engineered with precision, this right-angle connector stands at a Compact height of 1.30mm, ensuring optimal space utilisation on your PCB. Its ZIF design features 60 circuits, providing a robust and reliable connection for fine-pitch applications. Constructed from high-quality materials, including gold-plated contacts, it meets stringent industry standards while maintaining excellent durability. With its surface mount technology and compatibility with various FFC/FPC wire types, this connector offers enhanced operational efficiency and ease of use in modern electronic devices.
Supports a maximum current of 0.5A for dependable performance
Designed for effective operation within a wide temperature range
Features an actuator type that simplifies mating processes
Offers a lightweight design, reducing overall product weight
Constructed for surface mount applications, facilitating easier assembly
Includes PCB retention features, ensuring stable connections
Polarised design to prevent incorrect mating of connectors
Durable construction that withstands up to 20 mating cycles