Molex, 502598-2593 300 μm Pitch 25 Way Right Angle Female FPC Connector, Surface Mount
- RS庫存編號:
- 505-846
- 製造零件編號:
- 502598-2593
- 製造商:
- Molex
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 卷,共 3000 件)*
TWD120,077.00
(不含稅)
TWD126,080.85
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年12月10日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
卷 | 每卷 | 每單位* |
|---|---|---|
| 1 + | TWD120,077.00 | TWD40.026 |
* 參考價格
- RS庫存編號:
- 505-846
- 製造零件編號:
- 502598-2593
- 製造商:
- Molex
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Molex | |
| Product Type | FPC Connector | |
| Number of Contacts | 25 | |
| Sub Type | Connector | |
| Contact Material | Phosphor Bronze | |
| Current | 300mA | |
| Pitch | 300μm | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Termination Type | Surface Mount | |
| Contact Position | Dual | |
| Orientation | Right Angle | |
| Locking Mechanism | Yes | |
| Voltage | 5V | |
| Series | 502598-2593 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | chemSHERPA, IEC-62474, IEC 61249-2-21, EU RoHS | |
| Number of Rows | 1 | |
| Contact Plating | Gold | |
| Housing Material | Phosphor Bronze | |
| 選取全部 | ||
|---|---|---|
品牌 Molex | ||
Product Type FPC Connector | ||
Number of Contacts 25 | ||
Sub Type Connector | ||
Contact Material Phosphor Bronze | ||
Current 300mA | ||
Pitch 300μm | ||
Mount Type Surface | ||
Connector Gender Female | ||
Termination Type Surface Mount | ||
Contact Position Dual | ||
Orientation Right Angle | ||
Locking Mechanism Yes | ||
Voltage 5V | ||
Series 502598-2593 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals chemSHERPA, IEC-62474, IEC 61249-2-21, EU RoHS | ||
Number of Rows 1 | ||
Contact Plating Gold | ||
Housing Material Phosphor Bronze | ||
- COO (Country of Origin):
- JP
The Molex 0.30mm Pitch Back Flip FPC Connector is meticulously designed for Advanced connectivity solutions in Compact applications. With a right-angle configuration and a surface mount design, this connector provides optimal space efficiency without compromising performance. Ideal for a variety of use cases, it supports dual contact styles and ensures reliable connections throughout its designated lifecycle. The connector is particularly suited for environments where durability and compliance are paramount, making it a robust choice for modern electronic devices. Its low-halogen status further affirms its commitment to environmentally friendly manufacturing while adhering to industry standards for safety and longevity. Offering a maximum current rating of 0.3A and a voltage rating of 50V, it sets a Benchmark for efficient electrical performance in the Compact connector category.
Designed for surface mount applications to optimise PCB space
Back flip actuator allows for easy mating and demating
Durable construction ensures long-lasting performance in demanding environments
Low-halogen construction supports eco-friendly initiatives
Polarised design enhances correct orientation during installation
Compatible with a range of FPC-only wire and cable types
Features embedded PCB retention for improved stability in installation
Supports operational temperatures from -40°C to +105°C for versatility in applications