RS PRO Insulated Fork Terminal, 16 AWG to 14 AWG, 5.3 mm Stud Size Vinyl, Blue
- RS庫存編號:
- 178-8721
- 製造商:
- RS PRO
享受批量購買折扣
額外添加1000件可節省3%
查看批量定價選項小計(1 袋,共 100 件)*
TWD650.00
(不含稅)
TWD682.00
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 3,700 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每袋* | 節省 |
|---|---|---|---|
| 100 - 900 | TWD6.50 | TWD650.00 | - |
| 1000 - 1900 | TWD6.30 | TWD630.00 | 3% |
| 2000 - 4900 | TWD6.10 | TWD610.00 | 6% |
| 5000 - 24900 | TWD5.90 | TWD590.00 | 9% |
| 25000 + | TWD4.90 | TWD490.00 | 24% |
* 參考價格
- RS庫存編號:
- 178-8721
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Fork Terminal | |
| Series | RS PRO | |
| Insulation | Insulated | |
| Insulation Material | Vinyl | |
| Width | 9.3mm | |
| Minimum Wire Size AWG | 16AWG | |
| Minimum Wire Size mm² | 1.5mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Maximum Wire Size AWG | 14AWG | |
| Stud Size | 5.3 mm | |
| Overall Length | 21mm | |
| Hooked | No | |
| Colour | Blue | |
| Contact Material | Copper | |
| Standards/Approvals | No | |
| Thickness | 800μm | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Fork Terminal | ||
Series RS PRO | ||
Insulation Insulated | ||
Insulation Material Vinyl | ||
Width 9.3mm | ||
Minimum Wire Size AWG 16AWG | ||
Minimum Wire Size mm² 1.5mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Maximum Wire Size AWG 14AWG | ||
Stud Size 5.3 mm | ||
Overall Length 21mm | ||
Hooked No | ||
Colour Blue | ||
Contact Material Copper | ||
Standards/Approvals No | ||
Thickness 800μm | ||
- COO (Country of Origin):
- TW
The RS PRO Insulated spade connector has overall length of 21mm with thickness of 0.8mm and wire size of 14AWG.
Colour: Blue
Maximum Temperature Range: 105°C
相關連結
- RS PRO Insulated Fork Terminal 5.3 mm Stud Size Vinyl, Blue
- RS PRO Insulated Fork Terminal 5.3 mm Stud Size Nylon, Blue
- RS PRO Insulated Fork Terminal M6 Stud Size Vinyl, Blue
- RS PRO Insulated Fork Terminal M3.5 Stud Size Vinyl, Blue
- RS PRO Insulated Fork Terminal M4 Stud Size Vinyl, Blue
- RS PRO Insulated Fork Terminal M5 Stud Size Vinyl, Blue
- RS PRO Insulated Fork Terminal M8 Stud Size Vinyl, Blue
- RS PRO Insulated Fork Terminal 3.7 mm Stud Size Vinyl, Blue