可享批量折扣
查看批量定價選項小計(1 件)*
TWD275.00
(不含稅)
TWD288.75
(含稅)
訂單超過 $1,300.00 免費送貨
有限的庫存
- 39 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 2 | TWD275.00 |
| 3 - 4 | TWD269.00 |
| 5 + | TWD266.00 |
* 參考價格
- RS庫存編號:
- 212-2460
- 製造零件編號:
- FSR01BE
- 製造商:
- Arcol Ohmite
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Arcol Ohmite | |
| Operating Force | 20g | |
| Product Type | Force Sensor IC | |
| Pin Count | 2 | |
| 選取全部 | ||
|---|---|---|
品牌 Arcol Ohmite | ||
Operating Force 20g | ||
Product Type Force Sensor IC | ||
Pin Count 2 | ||
- COO (Country of Origin):
- CN
The Arcol Ohmite FSR series touch screen sensor which works on force sensing principle featured with the unique characteristic of dynamic resistance related to the amount of applied force. It has Active area of 39.70 x 39.70mm. It is intended for applications where a Delta in applied force is to be detected.
Long term drift
High humidity storage
Lifecycle durability
Operating temperature –20 to +85°C