ABB Momentary On-Off Foot Switch - ABS Case Material, 1 NC, 1 NO, 4 A Contact Current
- RS庫存編號:
- 259-6067
- 製造零件編號:
- 1SBV001105R1823
- 製造商:
- ABB
N
查看所有Foot Switches
當前暫無庫存,可於01/08/2023發貨,6 工作日送達。
單價(不含稅) 毎盒:5 個
原價 TWD10,417.00
您付款
TWD10,005.00
(不含稅)
TWD10,505.25
(含稅)
Box(es) | Per Box | Per unit* |
1 + | TWD10,005.00 | TWD2,001.00 |
* 參考價格 |
- RS庫存編號:
- 259-6067
- 製造零件編號:
- 1SBV001105R1823
- 製造商:
- ABB
- COO (Country of Origin):
- IT
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- IT
產品詳細資訊
1SBV001105R1823
The ABB mini foot switch has light grey base and yellow ABS cover. The pedal movement is free and the switch is equipped with 1 soft cable entry and 1 N.O or N.C contact.
It has 75 x 35 x 101 mm dimension
Operating temp. from -10 to +70 °C
Degree of protection acc. to IEC 60529 IP40
Operating temp. from -10 to +70 °C
Degree of protection acc. to IEC 60529 IP40
規格
屬性 | 值 |
Series | 1SBV0 |
Contact Configuration | 1 NC, 1 NO |
Foot Switch Type | Momentary Foot Switch |
Switch Operation | Momentary On-Off |
Case Material | ABS |
Contact Voltage Rating DC | 24V |
Contact Current Rating | 4 A |