Bernstein AG Cover for Foot Switch
- RS庫存編號:
- 656-246
- 製造零件編號:
- 3906020501
- 製造商:
- Bernstein AG
N
小計(1 件)*
TWD1,863.00
(不含稅)
TWD1,956.15
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD1,863.00 |
* 參考價格
- RS庫存編號:
- 656-246
- 製造零件編號:
- 3906020501
- 製造商:
- Bernstein AG
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Bernstein AG | |
| Product Type | Cover | |
| For Use With | Foot Switch | |
| Standards/Approvals | VDE | |
| 選取全部 | ||
|---|---|---|
品牌 Bernstein AG | ||
Product Type Cover | ||
For Use With Foot Switch | ||
Standards/Approvals VDE | ||
- COO (Country of Origin):
- DE
The Bernstein AG Cover is designed specifically for industrial applications. Built to excel in demanding environments, this innovative offering combines durability and performance. Its versatile design caters to various needs, making it an Ideal choice for professionals seeking reliability and efficiency in their operations. The product aims to enhance safety and functionality in technical installations, ensuring seamless integration into existing systems. With a focus on high-quality standards, this offering reflects the manufacturer's commitment to excellence, delivering a product that meets the rigorous demands of modern industry while ensuring user satisfaction.
Robust construction ensures longevity even in harsh conditions
Versatile application enhances compatibility across diverse systems
Designed to improve safety standards protecting users in operational environments
Precision engineering provides reliable performance and accuracy
User-friendly installation process reducing downtime during setup
Cost-effective solution with a focus on Value without compromising quality
相關連結
- Bernstein AG Cover for Foot Switch
- Bernstein AG Foot Switch Foot Switch - 1 CO Aluminium 5A Contact Current, 250 V Contact Voltage
- Bernstein AG Foot Switch Foot Switch - 2 NC 240 V Contact Voltage
- Bernstein AG Foot Switch Momentary On-Off Foot Switch - Aluminium 20mA Contact Current, 10 V ac Contact Voltage
- Bernstein AG Foot Switch Foot Switch - NC 240 V Contact Voltage
- Bernstein AG Foot Switch Momentary Foot Switch - 2 NO/2 NC Aluminium 10A Contact Current, 500 V ac Contact Voltage
- Bernstein AG Foot Switch Momentary Foot Switch - 2 NO/2 NC Aluminium 10A Contact Current, 240 V ac Contact Voltage
- Bernstein AG Foot Switch Latching Foot Switch - 2 NC 240 V Contact Voltage