Bernstein AG Cover for Foot Switch
- RS庫存編號:
- 656-245
- 製造零件編號:
- 3906010719
- 製造商:
- Bernstein AG
N
小計(1 件)*
TWD2,929.00
(不含稅)
TWD3,075.45
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 2 件準備從其他地點送貨
- 加上 5 件從 2026年12月03日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD2,929.00 |
* 參考價格
- RS庫存編號:
- 656-245
- 製造零件編號:
- 3906010719
- 製造商:
- Bernstein AG
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Bernstein AG | |
| Product Type | Cover | |
| For Use With | Foot Switch | |
| Standards/Approvals | VDE | |
| 選取全部 | ||
|---|---|---|
品牌 Bernstein AG | ||
Product Type Cover | ||
For Use With Foot Switch | ||
Standards/Approvals VDE | ||
- COO (Country of Origin):
- DE
The Bernstein AG Foot-switch Protective guard is designed to enhance operational efficiency in various industrial applications. Its robust construction ensures reliAbility while providing exceptional performance under demanding conditions. This offering integrates seamlessly into existing systems, demonstrating versatility across numerous settings. With a focus on safety and functionality, users can Trust in its Ability to Streamline processes and optimise workflows. Ideal for professionals seeking innovation, this product exemplifies commitment to quality and user-centric design.
Durable design ensures longevity even in challenging environments
Versatile functionality makes it suitable for multiple industrial applications
Enhances operational efficiency by integrating seamlessly with existing systems
Focus on safety gives peace of mind during operation
Designed for user-friendly handling and installation
相關連結
- Bernstein AG Cover for Foot Switch
- Bernstein AG Foot Switch - Aluminium
- Bernstein AG Foot Switch Foot Switch - 1 CO Aluminium 5A Contact Current, 250 V Contact Voltage
- Bernstein AG Foot Switch (On)-Off Foot Switch - Aluminium 20mA Contact Current, 10 V ac Contact Voltage
- Bernstein AG Foot Switch Foot Switch - NC 240 V Contact Voltage
- Bernstein AG Foot Switch Foot Switch - 2 NC 240 V Contact Voltage
- Bernstein AG Foot Switch Momentary Foot Switch - 2 NO/2 NC Aluminium 10A Contact Current, 500 V ac Contact Voltage
- Bernstein AG Foot Switch Momentary Foot Switch - 2 NO/2 NC Aluminium 10A Contact Current, 240 V ac Contact Voltage