Tesa ACXplus 7063 ACXplus 7063 Black Double Sided PE Foam Tape, 19mm x 25 m, 800 μm Thick
- RS庫存編號:
- 207-934
- 製造零件編號:
- 07063-00011-22
- 製造商:
- Tesa
小計(1 件)*
TWD2,142.00
(不含稅)
TWD2,249.10
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 46 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD2,142.00 |
* 參考價格
- RS庫存編號:
- 207-934
- 製造零件編號:
- 07063-00011-22
- 製造商:
- Tesa
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Tesa | |
| Width | 19mm | |
| Product Type | Double Sided PE Foam Tape | |
| Thickness | 800μm | |
| Length | 25m | |
| Backing Material | Acrylic Foam | |
| Colour | Black | |
| Adhesion Strength | 24N/cm | |
| Single/Double Sided | Double Sided | |
| Trade Name | ACXplus 7063 | |
| Adhesive Material | Acrylic | |
| Tensile Strength | 6N/cm | |
| Maximum Operating Temperature | 170°C | |
| Standards/Approvals | RoHS Status:Exempt | |
| Model Number | ACXplus 7063 | |
| 選取全部 | ||
|---|---|---|
品牌 Tesa | ||
Width 19mm | ||
Product Type Double Sided PE Foam Tape | ||
Thickness 800μm | ||
Length 25m | ||
Backing Material Acrylic Foam | ||
Colour Black | ||
Adhesion Strength 24N/cm | ||
Single/Double Sided Double Sided | ||
Trade Name ACXplus 7063 | ||
Adhesive Material Acrylic | ||
Tensile Strength 6N/cm | ||
Maximum Operating Temperature 170°C | ||
Standards/Approvals RoHS Status:Exempt | ||
Model Number ACXplus 7063 | ||
豁免
- COO (Country of Origin):
- DE
The Tesa Double-sided acrylic foam tape designed for bonding of 'hard-to-bond-materials' such as powder coatings or plastic materials. Even in combinations of such materials, this product provides advanced safety due to its innovative product design. It i
High adhesion level
Resistance to plasticizer migration
相關連結
- Tesa ACXplus 7063 ACXplus 7063 Black Double Sided Foam Tape 0.8 mm Thick
- Tesa ACXplus 7063 ACXplus 7063 Black Double Sided PE Foam Tape 0.8 mm Thick
- Tesa ACXplus 7063 ACXplus 7063 Black Double Sided Foam Tape 0.8 mm Thick
- Tesa ACXplus 7063 tesa ACXplus 7063 High Adhesion Black Double Sided Foam Tape 0.8 mm Thick
- Tesa ACXplus 7063 tesa ACXplus 7063 High Adhesion Black Double Sided Foam Tape 0.8 mm Thick
- Tesa ACXplus 7078 ACXplus 7078 Black Foam Tape 2 mm Thick
- Tesa ACXplus 7044 ACXplus 7044 Grey 19mm x 25 m, 1 mm Thick
- Tesa ACXplus 7044 ACXplus 7044 White 19mm x 25 m, 1 mm Thick