Philips Lighting 929003481702, Starter LED Tube Starter, 100V, 277 V
- RS庫存編號:
- 359-026
- 製造零件編號:
- 929003481702
- 製造商:
- Philips Lighting
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 359-026
- 製造零件編號:
- 929003481702
- 製造商:
- Philips Lighting
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Philips Lighting | |
| Product Type | LED Tube Starter | |
| Sub Type | Starter | |
| Voltage | 100V, 277V | |
| Number of Pins | 2 | |
| Standards/Approvals | CE marking, RoHS Compliance | |
| Series | MASTER LEDtube EM/Mains | |
| 選取全部 | ||
|---|---|---|
品牌 Philips Lighting | ||
Product Type LED Tube Starter | ||
Sub Type Starter | ||
Voltage 100V, 277V | ||
Number of Pins 2 | ||
Standards/Approvals CE marking, RoHS Compliance | ||
Series MASTER LEDtube EM/Mains | ||
- COO (Country of Origin):
- CN
The Philips Lighting Starter is designed for use with MASTER LED tube.
EU RoHS compliant
Energy saving product
相關連結
- Philips Lighting CorePro LED Tube Light, 2 ft (600 mm)
- Philips Lighting MC 2500 lm 16 W LED Tube Light 3.93 ft (1200 mm)
- Philips Lighting CorePro 750 lm 8 W LED Tube Light 1.96 ft (600 mm)
- Philips Lighting MC 1050 lm 7 W LED Tube Light 1.96 ft (600 mm)
- Philips Lighting MC 3700 lm 25 W LED Tube Light 4.92 ft (1500 mm)
- Philips Lighting CorePro 800 lm 8 W LED Tube Light 1.96 ft (600 mm)
- Osram 4058075013674 Lighting Starter, 12V
- Philips Lighting MAS 1050 lm 8 W LED Tube Light 1.96 ft (600 mm)