ifm electronic SM Series Magnetic Inductive Flow Meter Flow Sensor for Liquid, 0.4L/min Min, 25L/min Max

小計(1 件)*

TWD32,125.00

(不含稅)

TWD33,731.25

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2 件從 2026年11月26日 起裝運發貨
  • 加上 3 件從 2026年12月03日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD32,125.00

* 參考價格

RS庫存編號:
191-464
製造零件編號:
SM6004
製造商:
ifm electronic
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

ifm electronic

Media Monitored

Liquid

Product Type

Flow Sensor

Device Type

Magnetic Inductive Flow Meter

Minimum Flow Rate

0.4L/min

Housing Material

316L Stainless Steel

Maximum Flow Rate

25L/min

Maximum Pressure

16bar

Minimum Media Temperature

-10°C

Maximum Supply Voltage

30V

IP Rating

IP65, IP67

Minimum Operating Temperature

0°C

Maximum Media Temperature

70°C

Maximum Operating Temperature

80°C

Standards/Approvals

DIN EN 60947-5-9, DIN EN 60068-2-6, UL, DIN EN 60068-2-27

Series

SM

Current Rating

20mA

COO (Country of Origin):
DE
The ifm electronic Magnetic Inductive Flow Meter is designed for industrial applications and features gold plated contacts for enhanced durability and reliability. It is suitable for measuring conductive liquids, including water and hydrous media. The device operates on a voltage range of 20 to 30 V DC with a current consumption of 120 mA at 24 V. It includes reverse polarity protection and a power on delay time of 5 seconds. The flow meter utilizes a magnetic-inductive measuring principle and provides two analogue outputs, each offering a scalable current signal from 4 to 20 mA, with a maximum load of 500 Ohm. It also includes overload protection to ensure consistent performance in various industrial environments.

Precise measurement of flow

Precise measurement of consumption and medium temperature

High accuracy

High repeatability and measurement dynamics

For use in water cooling circuits

With two precise analogue outputs

Clearly visible 4-digit LED display

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。