ifm electronic SA Series Flow Sensor Flow Sensor for Glycol Solutions, Air, Oil, Water
- RS庫存編號:
- 191-270
- 製造零件編號:
- SA5004
- 製造商:
- ifm electronic
小計(1 件)*
TWD19,974.00
(不含稅)
TWD20,972.70
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 3 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD19,974.00 |
* 參考價格
- RS庫存編號:
- 191-270
- 製造零件編號:
- SA5004
- 製造商:
- ifm electronic
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ifm electronic | |
| Product Type | Flow Sensor | |
| Media Monitored | Glycol Solutions, Air, Oil, Water | |
| Device Type | Flow Sensor | |
| Housing Material | 316L Stainless Steel | |
| Connection Type | Pipe Connection, Electrical | |
| Maximum Pressure | 100bar | |
| IP Rating | IP65, IP67 | |
| Minimum Media Temperature | -20°C | |
| Maximum Supply Voltage | 30V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Media Temperature | 90°C | |
| Maximum Operating Temperature | 80°C | |
| Series | SA | |
| Standards/Approvals | DIN EN 60947-5-9, UL, DIN EN 60068-2-27, DIN EN 60068-2-6 | |
| Current Rating | 20mA | |
| 選取全部 | ||
|---|---|---|
品牌 ifm electronic | ||
Product Type Flow Sensor | ||
Media Monitored Glycol Solutions, Air, Oil, Water | ||
Device Type Flow Sensor | ||
Housing Material 316L Stainless Steel | ||
Connection Type Pipe Connection, Electrical | ||
Maximum Pressure 100bar | ||
IP Rating IP65, IP67 | ||
Minimum Media Temperature -20°C | ||
Maximum Supply Voltage 30V | ||
Minimum Operating Temperature -40°C | ||
Maximum Media Temperature 90°C | ||
Maximum Operating Temperature 80°C | ||
Series SA | ||
Standards/Approvals DIN EN 60947-5-9, UL, DIN EN 60068-2-27, DIN EN 60068-2-6 | ||
Current Rating 20mA | ||
- COO (Country of Origin):
- DE
The ifm electronic Flow Sensor offers advanced capabilities with two analogue outputs, each providing a scalable current signal in the range of 4 to 20 mA and supporting a maximum load of 350 Ohm. It features robust short-circuit and overload protection. The sensor includes a 45 mm probe and operates in multiple modes relative, absolutely liquid, and absolutely gaseous, with the factory setting in relative mode. It can measure temperatures from -20 to 90°C with a resolution of 0.2°C and allows for precise analogue start and end points within specified ranges.
Measurement of flow and temperature at the same time
Optimised for water
Optimised for oils and air
Clearly visible 4-digit LED display
With two scalable analogue outputs
The process connection can be rotated for optimum alignment
相關連結
- ifm electronic SA6010 Series Flow Sensor Flow Sensor for Air Oil, Water
- ifm electronic SA6014 Series Flow Sensor Flow Sensor for Air Oil, Water
- ifm electronic SA4310 Series Flow Sensor Flow Sensor for Air Oil 98ft/s Min
- ifm electronic SA5010 Series Flow Sensor Flow Sensor for Air Oil 98ft/s Min
- ifm electronic SA4110 Series Flow Sensor Flow Sensor for Air Oil 98ft/s Min
- ifm electronic SA4114 Series Flow Sensor Flow Sensor for Air Oil 98ft/s Min
- ifm electronic SA4314 Series Flow Sensor Flow Sensor for Air Oil 98ft/s Min
- ifm electronic SA2004 Series Flow Sensor Flow Sensor for Air Oil 0m/s Min, 100m/s Max