Knightsbridge FLN Floodlight Accessory, 30 LED, 20 W Warm White, 2240 lm, IP65, 230V ac

小計(1 件)*

TWD889.00

(不含稅)

TWD933.45

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 加上 103 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD889.00

* 參考價格

RS庫存編號:
239-9070
製造零件編號:
FLN20
製造商:
Knightsbridge
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Knightsbridge

Product Type

Floodlight Accessory

Power

20W

Voltage

230V ac

IP Rating

IP65

Incandescent Equivalent Wattage

100W

Number of LEDs

30

Housing Material

Die Cast Aluminium

Mount Type

Supporting Bracket

Colour

Warm White

Luminous Flux

2240lm

Colour Temperature

3000K

Lifespan

20000h

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

45°C

Series

FLN

Standards/Approvals

IEC, RoHS

Hazardous Area Certification

No

PIR Included

No

Lamp Type

LED

Beam Angle

90°

Diffuser Material

Glass

Lamp Supplied

No

COO (Country of Origin):
CN
The Knightsbridge LED flood light 20w manufactured from die cast aluminium body. Accessories include optional PIR or Microwave sensors , connectors allow cable to be fitted directly to the unit without the use of external connectors or extra wiring.

Lumen tolerance 10%

Efficiency (LM/W) 120.23

Circuit wattage (W) 18.65

CCT 4000K

Light colour Cool White

CRI >80

SDCM <6

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。