Nexperia 74HC73D-Q100J Flip Flop IC HC, CMOS, 14-Pin SO-14

此圖片僅供參考,請參閲產品詳細資訊及規格

享受批量購買折扣

額外添加50件可節省TWD15.00

查看批量定價選項

小計(1 包,共 25 件)*

TWD282.50

(不含稅)

TWD296.50

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 1,075 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每包*
節省
25 - 25TWD11.30TWD282.50-
50 - 75TWD11.00TWD275.00TWD15.00
100 - 225TWD10.80TWD270.00TWD50.00
250 - 975TWD10.50TWD262.50TWD200.00
1000 +TWD10.30TWD257.50TWD1,000.00

* 參考價格

包裝方式:
RS庫存編號:
243-4416
製造零件編號:
74HC73D-Q100J
製造商:
Nexperia
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Nexperia

Product Type

Flip Flop IC

Logic Family

HC

Input Type

Single Ended

Output Type

CMOS

Polarity

Negative

Mount Type

Surface

Minimum Supply Voltage

2V

Package Type

SO-14

Pin Count

14

Maximum Supply Voltage

6V

Minimum Operating Temperature

-40°C

Trigger Type

Negative Edge

Flip-Flop Type

JK Type

Maximum Operating Temperature

125°C

Standards/Approvals

HBM JESD22-A114F, AEC-Q100 (Grade 1), JEDEC Standards JESD8C (2.7 V to 3.6 V), JESD7A (2.0 V to 6.0 V), MM JESD22-A115-A

Series

74HC73-Q100

Automotive Standard

AEC-Q100 Grade 1

The Nexperia dual negative edge triggered JK flip-flop with individual J, K, clock (nCP) and reset (nR) inputs and complementary nQ and nQ outputs. The J and K inputs must be stable one set-up time prior to the HIGH-to-LOW clock transition for predictable operation. (nR) is asynchronous, when LOW it overrides the clock and data inputs, forcing the nQ output LOW and the nQ output high. Schmitt-trigger action in the clock input makes the circuit highly tolerant to slower clock rise and fall times. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.

Automotive product qualification in accordance with AEC-Q100 (Grade 1)

Specified from -40 °C to +85 °C and from -40 °C to +125 °C

CMOS low-power dissipation

Wide supply voltage range from 2.0 to 6.0 V

High noise immunity

Latch-up performance exceeds 100 mA per JESD 78 Class II Level B

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。