Texas Instruments SN74LVC1G74DCUR Flip Flop IC 74LVC, Differential, 8-Pin VSSOP
- RS庫存編號:
- 229-7041
- 製造零件編號:
- SN74LVC1G74DCUR
- 製造商:
- Texas Instruments
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 包,共 25 件)*
TWD320.00
(不含稅)
TWD336.00
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 加上 225 件從 2026年10月12日 起發貨
- 加上 1,625 件從 2026年10月19日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 25 - 75 | TWD12.80 | TWD320.00 |
| 100 - 225 | TWD12.50 | TWD312.50 |
| 250 - 975 | TWD12.30 | TWD307.50 |
| 1000 + | TWD12.00 | TWD300.00 |
* 參考價格
- RS庫存編號:
- 229-7041
- 製造零件編號:
- SN74LVC1G74DCUR
- 製造商:
- Texas Instruments
規格
法例與合規
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Texas Instruments | |
| Logic Family | 74LVC | |
| Product Type | Flip Flop IC | |
| Input Type | CMOS | |
| Output Type | Differential | |
| Clock Frequency | 200MHz | |
| Polarity | Inverting | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 1.65V | |
| Package Type | VSSOP | |
| Maximum Supply Voltage | 5.5V | |
| Pin Count | 8 | |
| Maximum Propagation Delay Time @ CL | 6.4ns | |
| Trigger Type | Positive Edge | |
| Flip-Flop Type | D Flip-Flop | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.3mm | |
| Standards/Approvals | No | |
| Length | 3.15mm | |
| Series | SN74LVC1G74DCUR | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Texas Instruments | ||
Logic Family 74LVC | ||
Product Type Flip Flop IC | ||
Input Type CMOS | ||
Output Type Differential | ||
Clock Frequency 200MHz | ||
Polarity Inverting | ||
Mount Type Surface | ||
Minimum Supply Voltage 1.65V | ||
Package Type VSSOP | ||
Maximum Supply Voltage 5.5V | ||
Pin Count 8 | ||
Maximum Propagation Delay Time @ CL 6.4ns | ||
Trigger Type Positive Edge | ||
Flip-Flop Type D Flip-Flop | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 1.3mm | ||
Standards/Approvals No | ||
Length 3.15mm | ||
Series SN74LVC1G74DCUR | ||
Automotive Standard No | ||
相關連結
- Texas Instruments Flip Flop IC 74LVC 8-Pin VSSOP
- Texas Instruments 1 Flip Flop IC 74LVC 8-Pin VSSOP
- Texas Instruments SN74LVC2G74DCUR 1 Flip Flop IC 74LVC 8-Pin VSSOP
- Texas Instruments SN74LVC1G175DRYR Flip Flop IC 74LVC 6-Pin SON
- Texas Instruments 1 Flip Flop IC AUP, 8-Pin VSSOP
- Texas Instruments SN74AUP1G74DCUR 1 Flip Flop IC AUP, 8-Pin VSSOP
- Texas Instruments 4 Flip Flop IC 74LVC 6-Pin SC-70
- Texas Instruments 4 Flip Flop IC 74LVC 6-Pin SOT-23