3M, 3E106 6 Way Right Angle Board I/O Firewire Connector Female

小計(1 件)*

TWD72.00

(不含稅)

TWD75.60

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年3月31日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD72.00

* 參考價格

RS庫存編號:
624-403
製造零件編號:
3E106-1230 KV
製造商:
3M
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

3M

Product Type

I/O Firewire Connector

Number of Contacts

6

Current

1A

Mount Type

Board

Orientation

Right Angle

Connector Gender

Female

Contact Material

Copper Alloy

Contact Plating

Gold or Tin over Nickel

Voltage

150V ac, 200V ac

Minimum Operating Temperature

-55°C

Termination Type

Solder

Maximum Operating Temperature

85°C

Standards/Approvals

IEEE 1394, UL 94V-0, RoHS 2005/95/EC

Series

3E106

豁免

COO (Country of Origin):
CN
The 3M Interconnect System 2.0 mm is a board-mount straight (vertical) through-hole plug designed for IEEE 1394 applications. It features six contacts that can carry signal or power, ensuring reliable connectivity. The connector includes body tabs for lateral support, shield grounding, and vibration resistance, making it suitable for demanding environments.

360 degree shielding for excellent EMI protection

Polarized to provide proper cable insertion

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。