SMC 3/4 in FRL Assembly, 5 μm Filtration Size Integrated Pressure Gauge

小計(1 件)*

TWD7,619.00

(不含稅)

TWD7,999.95

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月15日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD7,619.00

* 參考價格

RS庫存編號:
255-3240
製造零件編號:
AC50-F06E-D
製造商:
SMC
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

SMC

Product Type

FRL Assembly

Port Size

3/4 in

Maximum Flow Rate

4000L/min

Integrated Pressure Gauge

Yes

Connection Thread Standard

G

Series

AC

Filtration Size

5μm

Pressure Gauge Port Size

1/8 in

Overall Length

280mm

Maximum Operating Pressure

10 bar

Standards/Approvals

RoHS

Overall Height

270mm

Overall Width

105mm

Bowl Material

Polycarbonate

Pressure Setting Range

0.05 → 0.85 MPa

COO (Country of Origin):
CN
The SMC Air handling assembly from AC#-D series comes with G type pipe threads, the port size is for this product is 3/4 inch. It has no auto float drain. This product has a square embedded type pressure gauge (with limit indicator).

The set pressure is 0.05 MPa to 0.85 MPa

It has a polycarbonate bowl, and a relieving type exhaust mechanism

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。