PREVOST 1/4 in G Filter/Regulator/Lubricator Assembly, Automatic Drain, 12 μm Filtration Size Integrated Pressure Gauge

小計(1 件)*

TWD2,966.00

(不含稅)

TWD3,114.30

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 28 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD2,966.00

* 參考價格

RS庫存編號:
629-762
製造零件編號:
KTB SM1
製造商:
PREVOST
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

PREVOST

Product Type

Filter/Regulator/Lubricator Assembly

Port Size

1/4 in G

Maximum Flow Rate

1250.00L/min

Integrated Pressure Gauge

Yes

Drain Type

Automatic

Series

ALTO

Filtration Size

12μm

Minimum Operating Temperature

5.00°C

Maximum Operating Temperature

50.00°C

Maximum Operating Pressure

12 bar

Standards/Approvals

No

Overall Height

220mm

Bowl Material

Aluminium

豁免

COO (Country of Origin):
FR
The PREVOST Filter-Regulator-Lubricator (Gauge Included) is a complete solution for maintaining air quality and tool performance in pneumatic systems. It filters out impurities, regulates air pressure, and adds lubrication to extend tool life. The included gauge allows for accurate pressure monitoring. A wall bracket is provided for easy and secure mounting.

12 bar operating pressure

2-piece-set

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。