Tempo Kingfisher KI 2600

小計(1 件)*

TWD74,055.00

(不含稅)

TWD77,757.75

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月31日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD74,055.00

* 參考價格

RS庫存編號:
273-9942
製造零件編號:
T2600-H5
製造商:
Tempo Kingfisher
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Tempo Kingfisher

Product Type

Fibre Tester

Connector Type

SC Adapter

Resolution

0.01 dB

Interface Type

USB

Maximum Power Measurement

33dBm

Wavelength

1700nm

Plug Type

Micro USB

Minimum Power Measurement

-70dBm

Battery Type

2x NiMH AA cells, 2x Alkaline, Lithium AA cells

Battery Life

1000h

Power Source

Ext power input via micro-USB, 2x Alkaline / Lithium AA cells or 2x NiMH AA cells

Weight

420g

Standards/Approvals

ISO 17025

Includes

Adapter, USB Cable

Model Number

KI 2600

Maximum Operating Temperature

55°C

Minimum Operating Temperature

-15°C

COO (Country of Origin):
AU
The Tempo Kingfisher Hand held optical power meter used for testing fiber optic communications systems. Superior measurement confidence is achieved through a combination of excellent basic accuracy, intuitive use and rugged reliability.

Optional visual fault finder

Interchangeable connectors

Flexible real time PC reporting software

Multi fibber ID tone for fibber identification

Power averaging mode for modulated signal

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。