Tempo Kingfisher KI 9600A Power Meter
- RS庫存編號:
- 273-9939
- 製造零件編號:
- T9600A
- 製造商:
- Tempo Kingfisher
小計(1 件)*
TWD30,858.00
(不含稅)
TWD32,400.90
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年6月22日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD30,858.00 |
* 參考價格
- RS庫存編號:
- 273-9939
- 製造零件編號:
- T9600A
- 製造商:
- Tempo Kingfisher
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Tempo Kingfisher | |
| Product Type | Power Meter | |
| DC Voltage Accuracy | 2 % | |
| Minimum Operating Temperature | -15°C | |
| DC Current Accuracy | 2 % | |
| Maximum Operating Temperature | 55°C | |
| Weight | 150g | |
| Length | 124mm | |
| Width | 81mm | |
| Standards/Approvals | RoHS, ISO/IEC 17025 | |
| Height | 25mm | |
| Battery Type | Alkaline | |
| Model Number | KI 9600A | |
| 選取全部 | ||
|---|---|---|
品牌 Tempo Kingfisher | ||
Product Type Power Meter | ||
DC Voltage Accuracy 2 % | ||
Minimum Operating Temperature -15°C | ||
DC Current Accuracy 2 % | ||
Maximum Operating Temperature 55°C | ||
Weight 150g | ||
Length 124mm | ||
Width 81mm | ||
Standards/Approvals RoHS, ISO/IEC 17025 | ||
Height 25mm | ||
Battery Type Alkaline | ||
Model Number KI 9600A | ||
The Tempo Kingfisher A simple and reliable optical power meter for testing power and loss on typical multimode and single mode fiber optic systems. It provides high accuracy and simplicity of use. This shirt pocket optical power meter is used for testing fiber optic communications systems. The 2 percent traceable calibration accuracy, ease of use and high availability combine to achieve superior measurement confidence.
Simple to use
Large sunlight readable display
Shirt pocket size with spring clip
Multi fibber ID for fibber identification
Power averaging mode for modulated signal
Patented low cost Interchangeable connector
相關連結
- Tempo Kingfisher KI 9600A Power Meter
- Tempo Kingfisher KI 9600A Optical Light Source
- Tempo Kingfisher KI 2600 Power Meter
- Tempo Kingfisher KI 2600
- Tempo Kingfisher KI 23400 Single & Multimode Fibre Optic Test Kit
- Tempo Kingfisher KI 27400 Single & Multimode Fibre Optic Test Kit
- Tempo Kingfisher KI 2700 Single & Multimode Fibre Optic Test Kit
- Tempo Kingfisher