小計(1 件)*
TWD253,647.00
(不含稅)
TWD266,329.35
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 4 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD253,647.00 |
* 參考價格
- RS庫存編號:
- 560-267
- 製造零件編號:
- KI27410-INGAAS-APC
- 製造商:
- Tempo
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Tempo | |
| Cable Type | USB | |
| Product Type | Fibre Tester | |
| Connector Type | Interchangeable Optical Connector, LC, LSA/DIN47256, F3000, ST, HFBR, SMA, FC, SC, 2.5 mm Universal, 1.25 mm Universal, POF Multi-Connector, MU | |
| Interface Type | USB | |
| Operation Test Distance | 128km | |
| Battery Type | 2x NiMH AA cells, 2 Alkaline AA cells | |
| Minimum Power Measurement | -70dBm | |
| Power Source | 2 AA Batteries (Alkaline or NiMH, External power supply | |
| Length | 190mm | |
| Width | 105mm | |
| Standards/Approvals | TIA/EIA 526-14A, TIA TSB-178, ILAC, IEC 61280-4-1 Ed.1.0, ISO 17025, IEC 60825-2 | |
| Weight | 1.5kg | |
| Includes | USB Cable, Adapter | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 55°C | |
| Model Number | KI27410-INGAAS-APC | |
| 選取全部 | ||
|---|---|---|
品牌 Tempo | ||
Cable Type USB | ||
Product Type Fibre Tester | ||
Connector Type Interchangeable Optical Connector, LC, LSA/DIN47256, F3000, ST, HFBR, SMA, FC, SC, 2.5 mm Universal, 1.25 mm Universal, POF Multi-Connector, MU | ||
Interface Type USB | ||
Operation Test Distance 128km | ||
Battery Type 2x NiMH AA cells, 2 Alkaline AA cells | ||
Minimum Power Measurement -70dBm | ||
Power Source 2 AA Batteries (Alkaline or NiMH, External power supply | ||
Length 190mm | ||
Width 105mm | ||
Standards/Approvals TIA/EIA 526-14A, TIA TSB-178, ILAC, IEC 61280-4-1 Ed.1.0, ISO 17025, IEC 60825-2 | ||
Weight 1.5kg | ||
Includes USB Cable, Adapter | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 55°C | ||
Model Number KI27410-INGAAS-APC | ||
- COO (Country of Origin):
- AU
The Tempo Two-Way Optical Loss Test Set (OLTS) is ideal for medium to ultra-high fiber count loss testing on single-mode fiber with APC connectors at 1310, 1550, and 1625 nm. This compact pair of instruments offers exceptional productivity, accuracy, and ease of use. Each single-mode fiber requires just one test connection and one key press for a complete bidirectional loss test, reducing administration, training, and errors. Testing is fast and accurate, taking only 5 seconds, and produces flexible, standards-compliant Tier 1 certification reports.
8,000 fiber memory and USB Flash Drive file dump
KITS reporting software
Autotest optical power meter, >25 λ, 1 % accuracy
80 hr alkaline battery life
3 Year warranty and calibration cycle