Tempo KI9600A-VE Optical Light Source

小計(1 件)*

TWD30,186.00

(不含稅)

TWD31,695.30

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2026年12月30日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD30,186.00

* 參考價格

RS庫存編號:
560-260
製造零件編號:
KI9600A-VE
製造商:
Tempo
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Tempo

Product Type

Fibre Tester

Equipment Type

Optical Light Source

Connector Type

Pc and Apc Connector

Resolution

0.01 dB

Maximum Power Measurement

24dBm

Minimum Power Measurement

-60dBm

Battery Type

AAA Alkaline

Wavelength

1700nm

Battery Life

300h

Width

81mm

Height

25mm

Weight

150g

Power Source

2 Alkaline AAA cells

Length

124mm

Standards/Approvals

ISO 17025, MIL PRF 28800F class 2

Includes

Adapter

Model Number

KI9600A-VE

Maximum Operating Temperature

55°C

Minimum Operating Temperature

-15°C

COO (Country of Origin):
AU
The Tempo Optical Power Meter tests power and loss on typical multimode and single-mode fiber optic systems, offering high accuracy and ease of use. Kingfisher’s innovative VE detector sets a new industry standard for accuracy, delivering InGaAs-level precision for single-mode fiber and three times better practical absolute accuracy at 850 nm for multimode users due to improved wavelength sensitivity across the 850 nm band.

Display hold and max or min recording

Tone detector with Multi-Fiber ID

Easy to use Tamper Lock mode

Interchangeable optical connectors

Full QA reports

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。