Planet RJ45 Single Mode Ethernet Media Converter Module, 1000Mbps

小計(1 件)*

TWD4,706.00

(不含稅)

TWD4,941.30

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 8 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD4,706.00

* 參考價格

RS庫存編號:
640-477
製造零件編號:
GT-806A15
製造商:
Planet
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Planet

Product Type

Ethernet Media Converter

Wavelength

1310nm

Standards/Approvals

IEEE 802.3 10Base-T, IEEE 802.3z 1000BASE-SX/LX, IEEE 802.3ab 1000Base-T, IEEE 802.3u 100Base-TX

Maximum Data Transfer Rate

2000Mbps

Maximum Transfer Distance

550m

Connection Port

RJ45

Network Speed

1000Mbps

Fibre Type

Single Mode

COO (Country of Origin):
TW
The Planet Media Converter supports conversion between 10/100/1000BASE-T and 1000BASE-SX/LX networks. There are SC/SFP/WDM connectors with single-mode or multi-mode media as required. The Ethernet signal allows three types of segments to connect easily, efficiently and inexpensively. It extends communication distance with highly Gigabit performance via fiber optic cable. It provides media conversion between 10/100/1000BASE-T and 1000BASE-SX/LX interfaces for various fiber optic applications.

Compact size for working with PLANET MC family media chassis

Wall mountable design

LED indicators for easy network diagnostics

Provides DIP switch for LFP function setting

9K jumbo frame supported

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。