StarTech.com SFP Transceiver Module, Cable, 10000Mbps
- RS庫存編號:
- 102-561
- 製造零件編號:
- SFPCMM3M
- 製造商:
- StarTech.com
小計(1 件)*
TWD2,450.00
(不含稅)
TWD2,572.50
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 3 件從 2026年12月04日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD2,450.00 |
* 參考價格
- RS庫存編號:
- 102-561
- 製造零件編號:
- SFPCMM3M
- 製造商:
- StarTech.com
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | StarTech.com | |
| Product Type | Transceiver | |
| Standards/Approvals | MSA | |
| Maximum Transfer Distance | 3m | |
| Connection Port | SFP | |
| Fibre Operating Mode | Cable | |
| Network Speed | 10000Mbps | |
| Maximum Data Transfer Rate | 10Gbps | |
| 選取全部 | ||
|---|---|---|
品牌 StarTech.com | ||
Product Type Transceiver | ||
Standards/Approvals MSA | ||
Maximum Transfer Distance 3m | ||
Connection Port SFP | ||
Fibre Operating Mode Cable | ||
Network Speed 10000Mbps | ||
Maximum Data Transfer Rate 10Gbps | ||
- COO (Country of Origin):
- TW
The StarTech.com Cisco compatible direct attach copper SFP+ cable that is designed, programmed and tested to work with Cisco brand compatible switches and routers and complies with MSA industry standards. Designed for high speed performance, this low power, low latency SFP+ cable is a cost effective alternative to fiber optic cable assemblies, supporting short distance applications such as point to point in rack network switch or server connections.
Passive Twinax
2x SFP+ pluggable connector
100 Ohm impedance
30 AWG wire gauge
Hot swappable
MSA Compliant
相關連結
- StarTech.com SFP Transceiver Module, 10000Mbps
- StarTech.com SFP Copper Transceiver Module, 10000Mbps
- StarTech.com SFP Copper SFP Transceiver Module 10000Mbps
- StarTech.com SFP Multimode Transceiver Module 10000Mbps
- StarTech.com SFP Copper Transceiver Module 10000Mbps
- StarTech.com LC Multimode SFP Transceiver Module 10000Mbps
- StarTech.com RJ45 Copper SFP Transceiver Module 10000Mbps
- StarTech.com LC Single Mode SFP Transceiver Module 10000Mbps