Hirschmann M-SFP-MX/LC EEC Fibre Optic Transceiver, LC Connector, 1000 Mbps 1310 nm
- RS庫存編號:
- 245-6921
- 製造零件編號:
- M-SFP-MX/LC EEC
- 製造商:
- Hirschmann
小計(1 件)*
TWD31,236.00
(不含稅)
TWD32,797.80
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年12月25日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD31,236.00 |
* 參考價格
- RS庫存編號:
- 245-6921
- 製造零件編號:
- M-SFP-MX/LC EEC
- 製造商:
- Hirschmann
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Hirschmann | |
| Maximum Data Rate | 1000Mbps | |
| Product Type | Fibre Optic Transceiver | |
| Connector Shape | Rectangular | |
| Connector Type | LC | |
| Wavelength of Peak Sensitivity | 1310nm | |
| Height | 18mm | |
| Standards/Approvals | EN 61000-4-6, EN 61000-4-5, EN 55022, FCC 47CFR Part 15, EN60950, EN 61000-4-4, Class A, EN 61000-4-2, EN 61000-4-3 | |
| Width | 20mm | |
| Length | 50mm | |
| Maximum Fibre Size | 125μm | |
| Series | M-SFP-MX/LC EEC | |
| Minimum Fibre Size | 50μm | |
| 選取全部 | ||
|---|---|---|
品牌 Hirschmann | ||
Maximum Data Rate 1000Mbps | ||
Product Type Fibre Optic Transceiver | ||
Connector Shape Rectangular | ||
Connector Type LC | ||
Wavelength of Peak Sensitivity 1310nm | ||
Height 18mm | ||
Standards/Approvals EN 61000-4-6, EN 61000-4-5, EN 55022, FCC 47CFR Part 15, EN60950, EN 61000-4-4, Class A, EN 61000-4-2, EN 61000-4-3 | ||
Width 20mm | ||
Length 50mm | ||
Maximum Fibre Size 125μm | ||
Series M-SFP-MX/LC EEC | ||
Minimum Fibre Size 50μm | ||
- COO (Country of Origin):
- DE
Belden Hirschmann Fibre Optic Transceiver, 30g Weight, SFP Slot Mounting - M-SFP-MX/LC EEC
This fibre optic transceiver from Belden's Hirschmann range is a two-way translator that converts electrical signals into data that a computer can understand. It's a handy interpreter to have on hand as it includes a transmitter and a receiver, each with its own circuitry, so it can handle transmissions in both directions. To keep the risk of electrical interference low, the device emits minimal electrostatic discharge. It's a solid choice for harsh industrial environments, thanks to its resistance to vibration and shock.
Features & Benefits
• Data transfer rate of 1000Mbit/s, so suitable for use in demanding networks
• Hot-pluggable to keep your system up and running during installation
• IP20-rated housing is safe to handle and protected against tools or wires bigger than 12mm
Applications
• Automotive manufacturing
• Aerospace equipment
• Data and telecommunication centres
How much power does this transceiver use?
This transceiver is energy-efficient with a low power consumption of 1W.
相關連結
- Hirschmann SFP-FAST-MM/LC-EEC Fibre Optic Transceiver 100 Mbps 1310 nm
- Hirschmann SFP-GIG-LX/LC-EEC Fibre Optic Transceiver 1000 Mbps 1310 nm
- Hirschmann SFP-FAST-SM/LC-EEC Fibre Optic Transceiver 100 Mbps 1310 nm
- Hirschmann M-SFP-2.5-SM-/LC EEC Fibre Optic Transceiver 2500 Mbps 1310 nm
- Hirschmann M-SFP-LX/LC Fibre Optic Transceiver 1000 Mbps 1310 nm
- Hirschmann M-SFP-2.5-MM/LC EEC Fibre Optic Transceiver 2500 Mbps 850 nm
- Hirschmann M-FAST SFP-SM/LC Fibre Optic Transceiver 100 Mbps 1310 nm
- Hirschmann M-FAST SFP-MM/LC Fibre Optic Transceiver 100 Mbps 1310 nm