Wurth Elektronik Openable, Diameter 7.5 mm Ferrite Ring Key 40 mm 20 mm 24 mm, For General Application
- RS庫存編號:
- 248-8149
- 製造零件編號:
- 78271131
- 製造商:
- Wurth Elektronik
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加152件可節省TWD592.80
查看批量定價選項小計(1 托盤,共 38 件)*
TWD4,867.80
(不含稅)
TWD5,111.00
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 152 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每托盤* | 節省 |
|---|---|---|---|
| 38 - 114 | TWD128.10 | TWD4,867.80 | - |
| 152 - 722 | TWD124.20 | TWD4,719.60 | TWD592.80 |
| 760 + | TWD120.50 | TWD4,579.00 | TWD5,776.00 |
* 參考價格
- RS庫存編號:
- 248-8149
- 製造零件編號:
- 78271131
- 製造商:
- Wurth Elektronik
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Wurth Elektronik | |
| Sub Type | Snap Ferrite | |
| Series | CAR-TEC | |
| Product Type | Ferrite Ring | |
| Application | General Application | |
| Material | Nickel Zinc | |
| Key | Yes | |
| Impedance at 25 MHz | 125Ω | |
| Openable | Yes | |
| Impedance at 100 MHz | 235Ω | |
| Aperture Diameter | 7.5mm | |
| External Depth | 40mm | |
| External Width | 24mm | |
| External Height | 20mm | |
| Standards/Approvals | REACH, IEC 61249-2-21, RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Wurth Elektronik | ||
Sub Type Snap Ferrite | ||
Series CAR-TEC | ||
Product Type Ferrite Ring | ||
Application General Application | ||
Material Nickel Zinc | ||
Key Yes | ||
Impedance at 25 MHz 125Ω | ||
Openable Yes | ||
Impedance at 100 MHz 235Ω | ||
Aperture Diameter 7.5mm | ||
External Depth 40mm | ||
External Width 24mm | ||
External Height 20mm | ||
Standards/Approvals REACH, IEC 61249-2-21, RoHS | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik EMC ferrite for EMI suppression in the frequency range from 1 MHz up to 1 GHz. Fastening round cables with diameter from 6.0 mm up to 7.5 mm or if winded more turns through the ferrite. It is reusable because of the STAR-KEY technology therefore perfect for test and measuring purposes in EMC labs.
Pre-fixing cable system facilitates the assembly process
Cable clamping protection
One key in each packaging unit
Operating temperature from –50 °C up to +105 °C
Core material is NiZn
相關連結
- Wurth Elektronik Openable For General Application
- Wurth Elektronik Openable For General Application
- Wurth Elektronik Openable For General Application
- Wurth Elektronik Openable For General Application
- Wurth Elektronik Openable Apertures: 1 24.6 mm 20.1 mm 36.4 mm, For General Application
- Wurth Elektronik Openable Apertures: 1 Key 35.1 mm 19 mm 21.7 mm, For General Application
- Wurth Elektronik Ferrite Safety Key, For General Application
- RS PRO Openable Apertures: 1 34.3 mm 30.6 mm 30.6 mm, For General Application