Wurth Elektronik Openable Star Clip 16 mm 18.5 mm 26 mm, For The Fixation of Star-Tec

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣
查看批量定價選項

小計(1 托盤,共 180 件)*

TWD8,100.00

(不含稅)

TWD8,505.00

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年1月01日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每托盤*
180 - 180TWD45.00TWD8,100.00
360 - 540TWD44.00TWD7,920.00
720 +TWD43.10TWD7,758.00

* 參考價格

RS庫存編號:
163-5441
製造零件編號:
7427711
製造商:
Wurth Elektronik
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Wurth Elektronik

Product Type

Star Clip

Series

WE-STAR CLIP

Sub Type

Snap Ferrite

Application

The Fixation of Star-Tec

Material

Ferrite

Impedance at 25 MHz

223Ω

Key

No

Openable

Yes

Impedance at 100 MHz

417Ω

External Depth

16mm

Gapped

No

External Width

26mm

External Height

18.5mm

Standards/Approvals

No

COO (Country of Origin):
DE

Ferrite Sleeves Accessories


Wurth Elektronik offer accessories that are specially designed for their ferrite sleeves.

The safety key can be used to unlock and lock the ferrite sleeve. The use of key technology ensures that the ferrite sleeves are reusable and that only authorised parties can unlock the snap ferrites.

STAR-CLIP from are designed for use with STAR-TEC and STAR-FIX snap ferrite sleeves. Constructed from UL94-V0 plastic, these clips require prefixing on to the ferrite sleeve.

Split Ferrite Rings


These split ferrite cores reduce the electromagnetic interference from being induced in or radiated from data and power cables. High attenuation ratings are achieved with the housing design and the special process steps during the ferrite manufacture. The special snap lock makes the ferrite sleeve suitable for use with a variety of cable diameters and once the split ferrite is locked it cannot be opened accidentally.The outer housing is designed to protect the halves of the core from breakage and ensures simple assembly on to cables that are already installed or which have been fitted with connectors. Fixing to the cable with glue or cable tie is optional. Typical applications for these split ferrite cores include data or power lines used in computer technology, terminals, industrial controllers, medical engineering and office machines.

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。