Fair-Rite Ferrite Core Round Cable Core 25.4 mm, For: Suppression Components 4.95 mm ID 12.3 mm OD
- RS庫存編號:
- 467-2700
- 製造零件編號:
- 2643480002
- 製造商:
- Fair-Rite
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加290件可節省TWD261.00
查看批量定價選項小計(1 包,共 10 件)*
TWD252.00
(不含稅)
TWD264.60
(含稅)
訂單超過 $1,300.00 免費送貨
最後的 RS 庫存
- 150 件準備從其他地點送貨
- 最終 290 件從 2026年11月12日 起發貨
單位 | 每單位 | 每包* | 節省 |
|---|---|---|---|
| 10 - 280 | TWD25.20 | TWD252.00 | - |
| 290 + | TWD24.30 | TWD243.00 | TWD261.00 |
* 參考價格
- RS庫存編號:
- 467-2700
- 製造零件編號:
- 2643480002
- 製造商:
- Fair-Rite
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Fair-Rite | |
| Sub Type | Round Cable Core | |
| Product Type | Ferrite Core | |
| Minimum Frequency | 25MHz | |
| Application | Suppression Components | |
| Material | 43 Material | |
| Maximum Frequency | 300MHz | |
| Height | 25.4mm | |
| Inside Diameter | 4.95mm | |
| Outside Diameter | 12.3mm | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Fair-Rite | ||
Sub Type Round Cable Core | ||
Product Type Ferrite Core | ||
Minimum Frequency 25MHz | ||
Application Suppression Components | ||
Material 43 Material | ||
Maximum Frequency 300MHz | ||
Height 25.4mm | ||
Inside Diameter 4.95mm | ||
Outside Diameter 12.3mm | ||
Standards/Approvals RoHS | ||
豁免
EMI Suppression Beads for Round Cables
Broad selection with guaranteed impedance specifications over a wide frequency range
相關連結
- Fair-Rite Openable Apertures: 1 15.6 mm 25.4 mm 29.7 mm, For Suppression Components
- Fair-Rite Ferrite Ring Round Cable Core 50.8 mm, For: EMI Suppression 25.4 mm ID 50.8 mm OD
- Fair-Rite Plate, Application:EMI Suppression
- Fair-Rite Ferrite Ring 4.05 mm, For: Suppression Components
- Fair-Rite Ferrite Sleeve 13.3 mm, For Suppression Components
- Fair-Rite Ferrite Core Round Cable Core 28.6 mm, For: Suppression Components 12.8 mm ID 25.9 mm OD
- Fair-Rite Ferrite Core Round Cable Core 28.6 mm, For: Suppression Components 7.25 mm ID 14.3 mm OD
- Fair-Rite Ferrite Core Round Cable Core 28.6 mm, For: Suppression Components 6.35 mm ID 14.3 mm OD