KEMET Ferrite Ring for use with round Cables
- RS庫存編號:
- 169-6779
- 製造零件編號:
- ESD-R-25D
- 製造商:
- KEMET
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 盒,共 300 件)*
TWD10,800.00
(不含稅)
TWD11,340.00
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 300 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每盒* |
|---|---|---|
| 300 - 300 | TWD36.00 | TWD10,800.00 |
| 600 + | TWD35.20 | TWD10,560.00 |
* 參考價格
- RS庫存編號:
- 169-6779
- 製造零件編號:
- ESD-R-25D
- 製造商:
- KEMET
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | KEMET | |
| Product Type | Ferrite Ring | |
| For Use With | round Cables | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 KEMET | ||
Product Type Ferrite Ring | ||
For Use With round Cables | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
ESD-R Series, Toroidal Cores
The ESD-R Series solid toroidal cores are designed for use on round Cables
A wide range of MnZn and NiZn options are available in Bare, Coated, and Case types.
These are used in consumer electronics
相關連結
- KEMET Ferrite Ring for use with round Cables
- KEMET Ferrite Ring Toroidal Core for use with round Cables
- KEMET Accessory Ferrite Core for use with Round Cables
- KEMET Ferrite Ring Ferrite Ring 8 mm, For: Consumer Electronics 15 mm ID 25 mm OD
- KEMET Ferrite Ring for use with Consumer Electronics
- KEMET Ferrite Ring Ferrite Ring 15 mm, For: Consumer Electronics 7 mm ID 12 mm OD
- KEMET Ferrite Ring Ferrite Ring 8.4 mm, For: Consumer Electronics 11.6 mm ID 15.8 mm OD
- KEMET Ferrite Ring Ferrite Ring 15 mm, For: Consumer Electronics 13.9 mm ID 29.3 mm OD