可享批量折扣
查看批量定價選項小計(1 件)*
TWD187.00
(不含稅)
TWD196.35
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 33 件從 2026年10月30日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 9 | TWD187.00 |
| 10 - 49 | TWD165.00 |
| 50 - 99 | TWD147.00 |
| 100 + | TWD143.00 |
* 參考價格
- RS庫存編號:
- 444-664
- 製造零件編號:
- ESD-SR-311337X-R1
- 製造商:
- KEMET
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | KEMET | |
| Product Type | Ferrite Core | |
| Sub Type | EMI Suppression Toroid Core | |
| Minimum Frequency | 10MHz | |
| Application | EMI Suppression, Round Cable | |
| Material | Manganese Zinc Ferrite | |
| Diameter | 38mm | |
| Maximum Frequency | 500MHz | |
| Standards/Approvals | UL-94 V-0, RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 KEMET | ||
Product Type Ferrite Core | ||
Sub Type EMI Suppression Toroid Core | ||
Minimum Frequency 10MHz | ||
Application EMI Suppression, Round Cable | ||
Material Manganese Zinc Ferrite | ||
Diameter 38mm | ||
Maximum Frequency 500MHz | ||
Standards/Approvals UL-94 V-0, RoHS | ||
- COO (Country of Origin):
- CN
The KEMET ESD-SR snap-on toroidal cores are designed for use on round cables. The wide range of Manganese Zinc (MnZn) and Nickel Zinc (NiZn) options allows for targeting of specific frequency ranges. EMI cores are part of a family of passive components which address the issues of noise or electromagnetic interference (EMI) in circuits or systems.
Split construction
Easy to install through its snap-on mechanism
Quick solution for post-cable assembly noise issue
Operating temperature range from −25°C to +85°C