TDK Ferrite Bead 800 μm (Surface) (0603) (Chip Bead), 1000 Ω impedance at 100 MHz
- RS庫存編號:
- 741-3144
- 製造零件編號:
- MMZ1608S102ATA00
- 製造商:
- TDK
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 袋,共 100 件)*
TWD120.00
(不含稅)
TWD126.00
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 300 件準備從其他地點送貨
- 加上 17,300 件從 2026年11月10日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每袋* |
|---|---|---|
| 100 - 900 | TWD1.20 | TWD120.00 |
| 1000 - 1900 | TWD1.20 | TWD120.00 |
| 2000 + | TWD1.20 | TWD120.00 |
* 參考價格
- RS庫存編號:
- 741-3144
- 製造零件編號:
- MMZ1608S102ATA00
- 製造商:
- TDK
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | TDK | |
| Package Type | 0603 | |
| Product Type | Ferrite Bead | |
| Impedance at 100 MHz | 1000Ω | |
| Packaging | Taping | |
| Current Rating | 400mA | |
| Mount Type | Surface | |
| Sub Type | Chip Bead | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Depth | 800μm | |
| Height | 800μm | |
| Maximum DC Resistance | 0.5Ω | |
| Length | 1.6mm | |
| Standards/Approvals | RoHS, REACH | |
| Automotive Standard | No | |
| Application | Signal Line | |
| Series | MMZ | |
| 選取全部 | ||
|---|---|---|
品牌 TDK | ||
Package Type 0603 | ||
Product Type Ferrite Bead | ||
Impedance at 100 MHz 1000Ω | ||
Packaging Taping | ||
Current Rating 400mA | ||
Mount Type Surface | ||
Sub Type Chip Bead | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Depth 800μm | ||
Height 800μm | ||
Maximum DC Resistance 0.5Ω | ||
Length 1.6mm | ||
Standards/Approvals RoHS, REACH | ||
Automotive Standard No | ||
Application Signal Line | ||
Series MMZ | ||
Chip bead 0603 MMZ series
This is a multilayered chip bead product which is magnetically shielded, allowing high density mounting
Reduced floating capacity between conductors has contributed to a dramatic improvement in high frequency characteristics
The EMI suppression provided extends into the GHz range
Application include removal of signal line noises of cellular phones, portable audio players, etc
相關連結
- TDK Ferrite Bead 0.8 mm (Surface) (0603) (Chip Bead), 1000 Ω impedance at 100 MHz
- TDK Ferrite Bead 0.8 mm (Surface) (0603) (Chip Bead), 470 Ω impedance at 100 MHz
- TDK Ferrite Bead 0.8 mm (Surface) (0603) (Chip Bead), 600 Ω impedance at 100 MHz
- TDK Ferrite Bead 0.8 mm (Surface) (0603) (Chip Bead), 2500 Ω impedance at 100 MHz
- TDK Ferrite Bead 0.8 mm (Surface) (0603) (Chip Bead), 1500 Ω impedance at 100 MHz
- TDK Ferrite Bead 0.8 mm (Surface) (0603) (Chip Bead), 300 Ω impedance at 100 MHz
- TDK Ferrite Bead 0.8 mm (Surface) (0603) (Chip Bead), 80 Ω impedance at 100 MHz
- TDK Ferrite Bead 0.8 mm (Surface) (0603) (Chip Bead), 120 Ω impedance at 100 MHz