Atlantic 3.6 kW Industrial Heater, Ceiling

小計(1 件)*

TWD35,778.00

(不含稅)

TWD37,566.90

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年6月08日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD35,778.00

* 參考價格

RS庫存編號:
288-079
製造零件編號:
611312
製造商:
Atlantic
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Atlantic

Product Type

Industrial Heater

Maximum Output Power

3.6kW

Mount Type

Ceiling

Height

60mm

Voltage

400V ac

Depth

250mm

Width

1550mm

Standards/Approvals

RoHS

COO (Country of Origin):
FR
The Atlantic Medium Temperature Radiant Cassette is designed for larger spaces such as gymnasiums, workshops and storage halls. It provide powerful and efficient heating for heights of 4.5 to 10 meters. They ensure optimal comfort without creating air movement, maintaining even frost-free temperatures when required.

White lacquered aluminium body and galvanized steel casing

High efficiency crimped aluminium shielded resistors

Heating range is 100 degree C to 380 degree C

相關連結