Tractel 1.5 m Safety Rope Lanyard Screw Carabiner Single
- RS庫存編號:
- 222-1075
- 製造零件編號:
- LD11-1,5-10-10
- 製造商:
- Tractel
小計(1 件)*
TWD1,360.00
(不含稅)
TWD1,428.00
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 加上 51 件從 2026年11月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD1,360.00 |
* 參考價格
- RS庫存編號:
- 222-1075
- 製造零件編號:
- LD11-1,5-10-10
- 製造商:
- Tractel
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Tractel | |
| Extended Length | 1.5m | |
| Product Type | Lanyard | |
| Leg Type | Single | |
| Lanyard Use | Safety Rope | |
| Adjustable | No | |
| Harness Connection | Carabiner | |
| Weight Capacity | 150kg | |
| Retractable | No | |
| Karabiner Type | Screw | |
| Lanyard Material | Polyamide | |
| Standards/Approvals | EN 354 | |
| 選取全部 | ||
|---|---|---|
品牌 Tractel | ||
Extended Length 1.5m | ||
Product Type Lanyard | ||
Leg Type Single | ||
Lanyard Use Safety Rope | ||
Adjustable No | ||
Harness Connection Carabiner | ||
Weight Capacity 150kg | ||
Retractable No | ||
Karabiner Type Screw | ||
Lanyard Material Polyamide | ||
Standards/Approvals EN 354 | ||
豁免
The Tractel LD11 series halyard lanyard used as a connecting element between the fixed or mobile anchor point and the harness attachment point. The specific weaving of the polyamide fibre protects the halyard against abrasion and cutting. It has length of 1.5 m.
Capacity of 150 kg
Lanyards can be used vertically or horizontally
相關連結
- Tractel 2 m Safety Rope Lanyard Screw Carabiner Single
- Tractel 1 m Safety Rope Lanyard Screw Carabiner Single
- Tractel 1.5 m Safety Rope Lanyard Screw Carabiner Twin
- Tractel 1 m Safety Rope Lanyard Screw Carabiner Twin
- Tractel 2 m Safety Rope Lanyard Screw Carabiner Twin
- Tractel 1.5 m Fall Arrest Fall Arrester Lanyard Screw Carabiner Single
- Tractel 1.5 m Fall Arrest Fall Arrester Lanyard Screw Carabiner Twin
- Petzl 2 m Safety Rope Lanyard Locking Carabiner Single