Petzl 2 m Work Positioning Adjustable Work Positioning Lanyard Eashook Locking Carabiner Single
- RS庫存編號:
- 178-3418
- 製造零件編號:
- L052BA00
- 製造商:
- Petzl
小計(1 件)*
TWD6,378.00
(不含稅)
TWD6,696.90
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 32 件從 2026年11月10日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD6,378.00 |
* 參考價格
- RS庫存編號:
- 178-3418
- 製造零件編號:
- L052BA00
- 製造商:
- Petzl
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Petzl | |
| Product Type | Adjustable Work Positioning Lanyard | |
| Extended Length | 2m | |
| Leg Type | Single | |
| Lanyard Use | Work Positioning | |
| Adjustable | Yes | |
| Harness Connection | Locking Carabiner | |
| Karabiner Type | Eashook | |
| Anchorage End Connection | Eashook | |
| Lanyard Material | Polyester | |
| Standards/Approvals | CE | |
| 選取全部 | ||
|---|---|---|
品牌 Petzl | ||
Product Type Adjustable Work Positioning Lanyard | ||
Extended Length 2m | ||
Leg Type Single | ||
Lanyard Use Work Positioning | ||
Adjustable Yes | ||
Harness Connection Locking Carabiner | ||
Karabiner Type Eashook | ||
Anchorage End Connection Eashook | ||
Lanyard Material Polyester | ||
Standards/Approvals CE | ||
豁免
- COO (Country of Origin):
- FR
Adjustable work positioning lanyard with HOOK connector. The GRILLON HOOK adjustable lanyard is used to make work positioning systems, to complement a fall-arrest system. Its length can be very easily and precisely adjusted as necessary for comfortable positioning at the work station. Its HOOK connector is ideal for using the lanyard in double mode on the harness side attachment points.
fine adjustment system allows length to be precisely adjusted for comfortable positioning at a work station
used in double mode (on the harness side attachment points) when the user works with weight on his feet.
Sewn terminations on both ends with plastic sheath to keep the connector in position and protect the rope from abrasion
Removable protective sheath protects the rope from abrasive surfaces and allows smooth rope glide
Comes with HOOK connector, ideal for use in double mode on the harness side attachment points
相關連結
- Petzl 2 m Work Positioning Adjustable Work Positioning Lanyard Eashook Locking Carabiner Single
- Petzl 3 m Work Positioning Adjustable Work Positioning Lanyard Eashook Locking Carabiner Single
- Petzl 5 m Work Positioning Adjustable Work Positioning Lanyard Locking Carabiner Single
- Petzl 5 m Fall Arrest Adjustable Work Positioning Lanyard Carabiner
- CK Work Positioning Fall Arrest Lanyard Lanyard Carabiner
- JSP 2 m Work Positioning Work Positioning Lanyard Carabiner Single
- JSP 5 m Work Positioning Work Positioning Lanyard Carabiner Single
- JSP 2 m Work Positioning Work Positioning Lanyard Screw Carabiner Single