3M Lifeline Thermoplastic

小計(1 件)*

TWD43,737.00

(不含稅)

TWD45,923.85

(含稅)

Add to Basket
選擇或輸入數量
下方訂單 TWD1,300.00(不含稅)成本 TWD500.00。
暫時缺貨
  • 2026年3月23日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD43,737.00

* 參考價格

RS庫存編號:
335-543
製造零件編號:
7100254560
製造商:
3M
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

3M

Weight Capacity

140kg

Product Type

Lifeline

Harness Connection

Swivelling Snap Hook

Lifeline Material

Stainless Steel

Lifeline Length

20m

Anchorage End Connection

Carabiner

Series

PROTECTA

Standards/Approvals

CE to EN360

Case Material

Thermoplastic

豁免

COO (Country of Origin):
US
The 3M Self Retracting Lifeline is durable yet lightweight and built to last while providing an economical fall protection solution without compromising performance or safety. This Self Retracting Lifeline is available in multiple lifeline lengths and materials featuring a design to help ensure longevity. Designed with the worker in mind, featuring a stackable housing design, with web or steel cable lifeline and a built in swivelling anchorage point for added comfort and ease of use.

140kg capacity

Stackable housing design

CE certified to EN360 standard

Quick activating speed sensing locking system

相關連結